ADM7154/ADM7155 600 mA, Ultra-low Noise, High PSRR, RF Linear Regulator

Analog Devices introduces a compact linear regulator while providing excellent thermal performance

Image of Analog Devices' ADM7154/ADM7155 Linear RegulatorADI's ADM7154 / ADM7155 are ultra-low noise low dropout (LDO) regulators for radio frequency (RF) signal devices. The ADM7154 / ADM7155 operate from 2.3 V to 5.5 V, provide up to 600 mA of output current, and support output voltages from 1.2 V to 3.3 V.

The LDOs achieve an output noise spectral density (NSD) of 1.5 nV / √Hz above 100 kHz, which significantly reduces voltage controlled oscillator (VCO) phase noise in point-to-point microwave radios, satellite communications, defense electronics, and other wideband applications.

Features
  • Power supply rejection ration (PSRR)
    • 90 dB from 1 kHz to 100 kHz
    • 58 dB at 1 MHz
      • VIN = 3.8 V, VOUT = 3.3 V at 600 mA
  • 8-lead LFCSP and 8-lead SOIC packages
  • VIN range: 2.3 V to 5.5 V
  • IOUT max: 600 mA
  • Fixed / adjustable output voltage range: 1.2 V to 3.3 V
  • Low noise (CBYP = 1 µF)
    • 0.9 µVRMS total integrated noise from 100 Hz to 100 kHz
    • 1.6 µVRMS total integrated noise from 10 Hz to 100 kHz
Applications
  • Regulated power noise sensitive applications
  • RF mixers, phase-locked loops(PLLs)
  • Voltage controlled oscillators(VCOs)
  • PLLs with integrated VCOs
  • Backhaul and microwave links
  • Communications and infrastructure
  • Cable digital-to-analog converter (DAC) drivers

ADM7154/ADM7155 Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR ADM7154ADM7154RD-1.8EVALZEVAL BOARD FOR ADM71541 - Immediate$2,078.17ดูรายละเอียด
EVAL BOARD FOR ADM7154ADM7154CP-3.3EVALZEVAL BOARD FOR ADM71542 - Immediate$2,279.91ดูรายละเอียด
EVAL BOARD FOR ADM7155ADM7155CP-02-EVALZEVAL BOARD FOR ADM71551 - Immediate$2,279.91ดูรายละเอียด

ADM7154/ADM7155 Linear Regulators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
IC REG LIN 1.2V 600MA 8-LFCSP-WDADM7154ACPZ-1.2-R7IC REG LIN 1.2V 600MA 8-LFCSP-WD942 - Immediate$238.92ดูรายละเอียด
IC REG LIN 1.8V 600MA 8-LFCSP-WDADM7154ACPZ-1.8-R7IC REG LIN 1.8V 600MA 8-LFCSP-WD2844 - Immediate$238.92ดูรายละเอียด
IC REG LIN 2.5V 600MA 8-LFCSP-WDADM7154ACPZ-2.5-R7IC REG LIN 2.5V 600MA 8-LFCSP-WD4615 - Immediate$238.92ดูรายละเอียด
IC REG LIN 2.8V 600MA 8-LFCSP-WDADM7154ACPZ-2.8-R7IC REG LIN 2.8V 600MA 8-LFCSP-WD1336 - Immediate$238.92ดูรายละเอียด
IC REG LIN 3V 600MA 8-LFCSP-WDADM7154ACPZ-3.0-R7IC REG LIN 3V 600MA 8-LFCSP-WD5284 - Immediate$238.92ดูรายละเอียด
IC REG LIN 3.3V 600MA 8-LFCSP-WDADM7154ACPZ-3.3-R7IC REG LIN 3.3V 600MA 8-LFCSP-WD14810 - Immediate$238.92ดูรายละเอียด
IC REG LIN 1.2V 600MA 8-SOIC-EPADM7154ARDZ-1.2-R7IC REG LIN 1.2V 600MA 8-SOIC-EP373 - Immediate$253.47ดูรายละเอียด
IC REG LIN 1.8V 600MA 8-SOIC-EPADM7154ARDZ-1.8-R7IC REG LIN 1.8V 600MA 8-SOIC-EP569 - Immediate$253.47ดูรายละเอียด
IC REG LIN 2.5V 600MA 8-SOIC-EPADM7154ARDZ-2.5-R7IC REG LIN 2.5V 600MA 8-SOIC-EP350 - Immediate$253.47ดูรายละเอียด
IC REG LIN 2.8V 600MA 8-SOIC-EPADM7154ARDZ-2.8-R7IC REG LIN 2.8V 600MA 8-SOIC-EP1000 - Immediate$253.47ดูรายละเอียด
IC REG LINEAR 3V 600MA 8-SOIC-EPADM7154ARDZ-3.0-R7IC REG LINEAR 3V 600MA 8-SOIC-EP707 - Immediate$253.47ดูรายละเอียด
IC REG LIN 3.3V 600MA 8-SOIC-EPADM7154ARDZ-3.3-R7IC REG LIN 3.3V 600MA 8-SOIC-EP1183 - Immediate$253.47ดูรายละเอียด
IC REG LIN POS ADJ 600MA 8LFCSPADM7155ACPZ-01-R7IC REG LIN POS ADJ 600MA 8LFCSP1872 - Immediate$238.92ดูรายละเอียด
IC REG LIN POS ADJ 600MA 8LFCSPADM7155ACPZ-02-R7IC REG LIN POS ADJ 600MA 8LFCSP2276 - Immediate$238.92ดูรายละเอียด
IC REG LIN POS ADJ 600MA 8LFCSPADM7155ACPZ-03-R7IC REG LIN POS ADJ 600MA 8LFCSP2787 - Immediate$238.92ดูรายละเอียด
IC REG LIN POS ADJ 600MA 8LFCSPADM7155ACPZ-04-R7IC REG LIN POS ADJ 600MA 8LFCSP2520 - Immediate$238.92ดูรายละเอียด
IC REG LIN POS ADJ 600MA 8-SOICADM7155ARDZ-01-R7IC REG LIN POS ADJ 600MA 8-SOIC17 - Immediate$253.47ดูรายละเอียด
IC REG LIN POS ADJ 600MA 8-SOICADM7155ARDZ-02-R7IC REG LIN POS ADJ 600MA 8-SOIC706 - Immediate$253.47ดูรายละเอียด
IC REG LIN POS ADJ 600MA 8-SOICADM7155ARDZ-03-R7IC REG LIN POS ADJ 600MA 8-SOIC963 - Immediate$253.47ดูรายละเอียด
IC REG LIN POS ADJ 600MA 8-SOICADM7155ARDZ-04-R7IC REG LIN POS ADJ 600MA 8-SOIC2032 - Immediate$253.47ดูรายละเอียด
Published: 2015-06-23