ADP2360 DC-to-DC Step-Down Switching Regulator

Analog Devices offers its ADP2360 50 mA, 60 V, high efficiency buck regulator for building automation and HART® modems

Image of Analog Devices' ADP2360 DC-to-DC Step-Down Switching RegulatorADI's ADP2360 is a high efficiency, high input voltage, discontinuous conduction mode (DCM) synchronous, step-down, DC-to-DC switching regulator. The ADP2360 operates with a wide input voltage range from 4.5 V to 60 V and can source up to 50 mA continuous output current, making it ideal for regulating power from a variety of voltage sources in space-constrained applications. The ADP2360 is available with an adjustable output (0.8 V to VIN) or in 3.3 V and 5.0 V factory-programmable fixed output voltage models.

The ADP2360 uses a single-pulse PFM architecture with adjustable IPEAK control to minimize the input and output ripple. The adjustable IPEAK current limit allows the ADP2360 to optimize the efficiency for the application operating conditions and minimize the compatible inductor size.

Features
  • Input voltage range: 4.5 V to 60 V
  • Non-isolated
  • Buck topology
  • Current output: 50 mA
  • Voltage output: 3.3 V
  • Synchronous rectifier
  • Operating temperature range: -40°C to +125°C
  • DC/DC step down
  • 8 WDFN / 8 LFCSP-WD (3 x 3)
Applications
  • Smart automation
  • Building automation
  • Highway addressable remote transducer (HART) modems
  • Power distribution systems
  • Industrial control

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR ADP2360ADP2360CP-EVALZEVAL BOARD FOR ADP23601 - Immediate$2,279.91ดูรายละเอียด

ADP2360 DC-to-DC Step-Down Switching Regulator

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG BUCK ADJ 50MA 8LFCSPADP2360ACPZ-R7IC REG BUCK ADJ 50MA 8LFCSP1566 - Immediate$136.76ดูรายละเอียด
IC REG BUCK 3.3V 50MA 8LFCSPADP2360ACPZ-3.3-R7IC REG BUCK 3.3V 50MA 8LFCSP157 - Immediate$136.76ดูรายละเอียด
IC REG BUCK 5V 50MA 8LFCSPADP2360ACPZ-5.0-R7IC REG BUCK 5V 50MA 8LFCSP0 - Immediate$136.76ดูรายละเอียด
Published: 2017-01-27