ADPD4000 Multimodal Sensor Front End

Analog Devices' sensor has 12 time-slots, enabling 12 separate measurements per sampling period

Image of Analog Devices' ADPD4000 Multimodal Sensor Front End Analog Devices' ADPD4000 and ADPD4001 devices operate as a complete multimodal sensor front end by stimulating up to eight LEDs and measuring the return signal on up to eight separate current inputs. Twelve time-slots are available, enabling twelve separate measurements per sampling period.

The data output and functional configuration utilize an I2C interface on the ADPD4001 or a serial port interface (SPI) on the ADPD4000. The control circuitry includes flexible LED signaling and synchronous detection. The devices use a 1.8 V analog core and 1.8 V / 3.3 V compatible digital input/output (I/O).

The analog front end (AFE) rejects signal offsets and corruption from asynchronous modulated interference, typically from ambient light, eliminating the need for optical filters or externally controlled dc cancellation circuitry. Multiple operating modes are provided, enabling the ADPD4000/ADPD4001 to be a sensor hub for synchronous measurements of photodiodes, biopotential electrodes, resistance, capacitance, and temperature sensors.

The ADPD4000 and ADPD4001 are available in a 3.11 mm × 2.14 mm, 0.4 mm pitch, 33-ball WLCSP and 35-ball WLCSP.

Features
  • Flexible sampling rate from 0.004 Hz to 9 kHz using internal oscillators
  • On-chip digital filtering
  • SNR of transmit-and-receive signal chain: 90 dB
  • Ambient light rejection: 60 dB up to 1 kHz
  • 400 mA total LED drive current
  • Total system power dissipation: 50 µW (combined LED and AFE power), continuous PPG measurement at 75 dB SNR, 25 Hz ODR, 100 nA/mA CTR
  • SPI and I2C communications supported
  • 256-byte FIFO
  • Multimodal analog front end
    • Eight input channels with multiple operation modes to accommodate the following measurements: PPG, ECG, EDA, impedance, and temperature
    • Dual-channel processing with simultaneous sampling
    • Twelve programmable time-slots for synchronized sensor measurements
    • Flexible input multiplexing to support differential and single-ended sensor measurements
    • Eight LED drivers, four of which can be driven simultaneously
Applications
  • Wearable health and fitness monitors: heart rate monitors (HRMs), heart rate variability (HRV), stress, blood pressure estimation, SpO2, hydration, body composition
  • Industrial monitoring: CO, CO2, smoke, and aerosol detection
  • Home patient monitoring

ADPD4000 Multimodal Sensor Front End

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MULTI-MODAL OPTICAL AFE, SPIADPD4000BCBZR7MULTI-MODAL OPTICAL AFE, SPI1252 - Immediate$594.55ดูรายละเอียด

Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR ADPD4000EVAL-ADPD4000Z-PPGEVAL BOARD FOR ADPD400018 - Immediate$3,999.54ดูรายละเอียด
Published: 2020-03-13