ADSP-2136x 32-Bit Digital Signal Processors (DSP)

Analog Devices’ fixed/floating point SHARC® DSP for professional audio and home theater applications

Image of Analog Devices' ADSP-2136x, 32-BIT Digital Signal ProcessorsADI’s 32-bit ADSP2136x SHARC DSP family includes ADSP-21363, ADSP-21364, ADSP-21366, and ADSP-21369. These DSPs come in range of speeds up to 400 MHz and are available in either a fixed and floating point or just floating point. These SHARC processors have up to 768 kB of ROM and up to 384 kB of on chip RAM. With six serial ports, these DSPs support serial interface of digital audio interface (DAI) and serial peripheral interface (SPI) technologies.

The ADSP-21363 333 MHz processor is capable of 2 GFLOPS peak performance. There are 25 zero-overhead DMA channels, and access or 8-channel asynchronous sample rate converters. The ADSP-21364 has 333 MHz speed which supports 40-bit floating point, 32-bit fixed point, and IEEE 32-bit floating point data types. The ADSP-21366 has two SPI ports supporting master and slave modes. The ADSP-21366 has 3 Mbits SRAM, 4 Mbits on chip ROM, and 333 MHz speeds. The ADSP-21369 is a 400 MHz SHARC processor with 2.4 GFLOPS peak performance. It has 2 Mbits SRAM and 6 Mbits customer defined ROM. The ADSP-2136x SHARC processors are designed for professional and home audio systems.

Features
  • Type: fixed/floating point
  • Interface: DAI and SPI
  • Clock rate: 333 MHz and 400 MHz
  • On-chip RAM: 246 kB and 384 kB
  • Voltage core: 1.0 V and 1.2 V
  • Voltage input/output (I/O): 3.3 V
  • Temperature operating range: -40°C to +105°C
  • Package/case: LFGBA, LQFP, and CSPBGA
  • Balance and fader
  • Delay management
  • Supports audio decoder and post-processing technologies
  • PCM
  • Dolby Digital, EX2, Pro Logic IIx
  • DTS 5.1, ES, NEO:6 and 96/24
  • SRS Focus
  • MPEG2 AAC LC
  • MP3
  • Graphic equalizer
  • Bass management
Applications
  • Professional audio systems
  • Home theaters

Evaluation Boards

รูปภาพManufacturer Part Numberคำอธิบายระบบเชื่อมต่อAvailable Quantityราคาดูรายละเอียด
EZ-KIT LITE ADSP-21369 EVAL BRDADZS-21369-EZLITEEZ-KIT LITE ADSP-21369 EVAL BRD-3 - Immediate$26,912.79ดูรายละเอียด
EZ-KIT LITE ADSP-21364 EVAL BRDADZS-21364-EZLITEEZ-KIT LITE ADSP-21364 EVAL BRD-0 - Immediate$16,876.26ดูรายละเอียด

ADSP-2136x 32-Bit Digital Signal Processors

รูปภาพManufacturer Part Numberคำอธิบายบรรจุภัณฑ์ / เคสAvailable Quantityราคาดูรายละเอียด
IC DSP 32BIT 333MHZ 136CSBGAADSP-21363KBCZ-1AAIC DSP 32BIT 333MHZ 136CSBGA136-LFBGA, CSPBGA118 - Immediate$1,926.22ดูรายละเอียด
IC DSP 333MHZ 208LQFPADSP-21369KSWZ-2AIC DSP 333MHZ 208LQFP208-LQFP แผ่นสัมผัส46 - Immediate$2,284.11ดูรายละเอียด
IC DSP 32BIT 333MHZ EPAD 144LQFPADSP-21363KSWZ-1AAIC DSP 32BIT 333MHZ EPAD 144LQFP144-LQFP แผ่นสัมผัส4 - Immediate$2,276.03ดูรายละเอียด
IC DSP 32BIT 266MHZ 208LQFPADSP-21369BSWZ-1AIC DSP 32BIT 266MHZ 208LQFP208-LQFP แผ่นสัมผัส0 - Immediate$2,790.40ดูรายละเอียด
IC DSP 32BIT 333MHZ EPAD 144LQFPADSP-21363BSWZ-1AAIC DSP 32BIT 333MHZ EPAD 144LQFP144-LQFP แผ่นสัมผัส0 - Immediate$2,689.21ดูรายละเอียด
IC DSP 32BIT 333MHZ 136CSBGAADSP-21364KBCZ-1AAIC DSP 32BIT 333MHZ 136CSBGA136-LFBGA, CSPBGA13 - Immediate$2,892.57ดูรายละเอียด
IC DSP 32BIT 333MHZ 256-BGAADSP-21369KBPZ-2AIC DSP 32BIT 333MHZ 256-BGA256-LBGA แผ่นสัมผัส42 - Immediate$2,581.55ดูรายละเอียด
IC DSP 32BIT 366MHZ 208LQFPADSP-21369KSWZ-5AIC DSP 32BIT 366MHZ 208LQFP208-LQFP แผ่นสัมผัส12 - Immediate$2,714.43ดูรายละเอียด
IC DSP 32BIT 400MHZ 208-LQFPADSP-21369KSWZ-6AIC DSP 32BIT 400MHZ 208-LQFP208-LQFP แผ่นสัมผัส0 - Immediate$2,286.49ดูรายละเอียด
IC DSP 32BIT 333MHZ 136CSBGAADSP-21364BBCZ-1AAIC DSP 32BIT 333MHZ 136CSBGA136-LFBGA, CSPBGA0 - Immediate$3,034.03ดูรายละเอียด
IC DSP 32BIT 333MHZ 208-LQFPADSP-21369BSWZ-2AIC DSP 32BIT 333MHZ 208-LQFP208-LQFP แผ่นสัมผัส16 - Immediate$2,699.56ดูรายละเอียด
IC DSP 32BIT 400MHZ 256-BGAADSP-21369KBPZ-3AIC DSP 32BIT 400MHZ 256-BGA256-LBGA แผ่นสัมผัส157 - Immediate$3,165.75ดูรายละเอียด
IC DSP 32BIT 333MHZ EPAD 144LQFPADSP-21364BSWZ-1AAIC DSP 32BIT 333MHZ EPAD 144LQFP144-LQFP แผ่นสัมผัส35 - Immediate$4,042.22ดูรายละเอียด
IC DSP 32BIT 333MHZ 136CSBGAADSP-21363BBCZ-1AAIC DSP 32BIT 333MHZ 136CSBGA136-LFBGA, CSPBGA389 - Immediate$2,276.03ดูรายละเอียด
IC DSP 32BIT 333MHZ 256-BGAADSP-21369BBPZ-2AIC DSP 32BIT 333MHZ 256-BGA256-LBGA แผ่นสัมผัส35 - Immediate$3,165.75ดูรายละเอียด
IC DSP 32BIT 333MHZ EPAD 144LQFPADSP-21364KSWZ-1AAIC DSP 32BIT 333MHZ EPAD 144LQFP144-LQFP แผ่นสัมผัส18 - Immediate$3,423.10ดูรายละเอียด
IC DSP 32BIT 200MHZ EPAD 144LQFPADSP-21363YSWZ-2AAIC DSP 32BIT 200MHZ EPAD 144LQFP144-LQFP แผ่นสัมผัส11 - Immediate$2,689.21ดูรายละเอียด
IC DSP 32BIT 266MHZ 208-LQFPADSP-21369KSWZ-1AIC DSP 32BIT 266MHZ 208-LQFP208-LQFP แผ่นสัมผัส19 - Immediate$2,009.31ดูรายละเอียด
IC DSP 32BIT 350MHZ 208-LQFPADSP-21369KSWZ-4AIC DSP 32BIT 350MHZ 208-LQFP208-LQFP แผ่นสัมผัส0 - Immediate$2,076.23ดูรายละเอียด
Published: 2017-07-06