ADSP-CM40x Digital Signal Processor (DSPs) with ARM® Cortex®-M4

Analog Devices’ DSPs with analog-to-digital (ADC) converters for motor control and processing

Image of ADI's ADSP-CM40x D DSPADI's ADSP-CM40x are DSPs that offer control processing combined with high speed, high accuracy multi-channel ADCs aimed at the needs of motor control, driver and servos. Based on the ARM Cortex-M4, the ADSP-CM40x combines a 240 MHz core clock speed, large 384 kB SRAM, and 2 MB Flash memories with dual 16-bit ADCs. The ADSP-CM40x comes in five different variants of ADSP-CM402, ADSP-CM403, ADSP-CM07, ADSP-CM408 and ADSP-CM409.

With a variety of interfaces from CAN, Ethernet, I²C, SPI, SPORT, UART, USART and USB these devices offer great flexibility to interface a variety of applications. The ADSP-CM40x comes in three packages from 120-LQFP and 176-LQFP to a 212-BGA with operating temperature ranges from -40°C to +105°C.

Features
  • ARM Cortex-M4 floating point
  • Dual 16-bit SAR ADCs,
  • Interface:
    • Controller area network (CAN)
    • Ethernet
    • Inter-integrated circuit (I²C)
    • Serial peripheral interface (SPI)
    • Serial port computing hardware (SPORT)
    • Universal asynchronous receiver/transmitter (UART)
    • Universal synchronous asynchronous receiver (USART)
    • Universal serial bus (USB)
  • 11+ ENOB, 380 ns
  • 13+ ENOB, 380 ns
  • Clock rates: 100 MHz, 150 MHz, 240 MHz
  • Non-volatile memory: Flash – 256 kB, 512 kB, 1 MB, 2 MB
  • On-chip RAM: 128 kB, 384 kB
  • Voltage I/O: 3.3 V
  • Voltage core: 1.2 V
  • Operating temperature: -40°C to +105°C
  • Package / case:
    • 120-LQFP, 40 GPIO, 24 ADC, 2 DAC
    • 176-LQFP, 91 GPIO, 16 ADC
    • 212-BGA, 91 GPIO, 16 ADC
Applications
  • Motor control
  • Servos
  • Motor processing

ADSP-CM40x DSPs with ARM Cortex-M4

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EZ-KIT LITE ADSP-CM402F/CM403FADZS-CM403F-EZLITEEZ-KIT LITE ADSP-CM402F/CM403F0 - ImmediateSee Page for Pricingดูรายละเอียด
EZ-KIT LITE ADSP-CM407F/CM408FADZS-CM408F-EZLITEEZ-KIT LITE ADSP-CM407F/CM408F0 - ImmediateSee Page for Pricingดูรายละเอียด
EZ-BOARD ADSP-CM402F/ADSP-CM403FADZS-CM403F-EZBRDEZ-BOARD ADSP-CM402F/ADSP-CM403F0 - Immediate$7,683.87ดูรายละเอียด
EZ-BOARD ADSP-CM407F/ADSP-CM408FADZS-CM408F-EZBRDEZ-BOARD ADSP-CM407F/ADSP-CM408F0 - Immediate$9,728.10ดูรายละเอียด
EVAL BOARDEV-MCS-LVBRD-ZEVAL BOARD0 - Immediate$18,961.22ดูรายละเอียด
EVAL BOARDEV-MCS-LVDRV-ZEVAL BOARD1 - Immediate$28,339.83ดูรายละเอียด

ICs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC ARM CORTEX M4 FLASH 120LQFPADSP-CM402CSWZ-EFIC ARM CORTEX M4 FLASH 120LQFP0 - ImmediateSee Page for Pricingดูรายละเอียด
IC ARM CORTEX M4 FLASH 120LQFPADSP-CM402CSWZ-FFIC ARM CORTEX M4 FLASH 120LQFP0 - ImmediateSee Page for Pricingดูรายละเอียด
IC ARM CORTEX M4 FLASH 120LQFPADSP-CM403CSWZ-CFIC ARM CORTEX M4 FLASH 120LQFP27 - Immediate$1,200.41ดูรายละเอียด
IC ARM CORTEX M4 FLASH 120LQFPADSP-CM403CSWZ-EFIC ARM CORTEX M4 FLASH 120LQFP0 - ImmediateSee Page for Pricingดูรายละเอียด
IC ARM CORTEX M4 FLASH 120LQFPADSP-CM403CSWZ-FFIC ARM CORTEX M4 FLASH 120LQFP0 - ImmediateSee Page for Pricingดูรายละเอียด
IC ARM CORTEX M4 FLASH 176LQFPADSP-CM407CSWZ-AFIC ARM CORTEX M4 FLASH 176LQFP40 - Immediate$1,304.84ดูรายละเอียด
IC ARM CORTEX M4 FLASH 176LQFPADSP-CM407CSWZ-BFIC ARM CORTEX M4 FLASH 176LQFP11 - Immediate$1,196.21ดูรายละเอียด
IC ARM CORTEX M4 FLASH 176LQFPADSP-CM408CSWZ-AFIC ARM CORTEX M4 FLASH 176LQFP0 - Immediate$1,176.49ดูรายละเอียด
IC ARM CORTEX M4 FLASH 176LQFPADSP-CM408CSWZ-BFIC ARM CORTEX M4 FLASH 176LQFP2 - Immediate$1,143.51ดูรายละเอียด
IC ARM CORTEX M4 FLASH 212CSBGAADSP-CM409CBCZ-AFIC ARM CORTEX M4 FLASH 212CSBGA0 - ImmediateSee Page for Pricingดูรายละเอียด
Updated: 2017-02-13
Published: 2013-12-19