ADSP-SC58x and ADSP-2158x Dual Core SHARC® Digital Signal Processors (DSP)

Analog Devices offers its ADSP-SC58x and ADSP-2158x SHARC DSP with SRAM for automotive audio applications

Image of Analog Devices' ADSP-SC58x and ADSP-2158x Dual Core SHARC Digital Signal Processors (DSP)ADI presents the ADSPSC58X and ADSP-2158X family of dual core 450 MHz SHARC DSP with and without single ARM® Cortex®-A5 processors. Each part comes with SHARC SRAM with up to 640 kB. Ideal applications include automotive and industrial audio, smart energy metering and control, and multi-axis motor control. These processors are part of the high-performance, power-efficient, real-time series that delivers greater than 21 giga-floating-point operations per second using one enhanced SHARC+® core and advanced DSP accelerators (FFT, FIR, IIR). The ADSP-SC58x and ADSP-2158x series consume less than 2 W, making the processor line-up more than five times more power efficient than previous SHARC products.

Features
  • Dual enhanced SHARC+ high performance floating-point cores at 450 MHz
  • ARM core at 300 MHz and 450 MHz
  • SHARC cores: 2
  • SHARC SRAM up to 640 kB
  • On chip memory protection
  • Advanced security with cryptographic accelerators and OTP memory
  • GPIO 80 to 102
  • Development tools
    • USB 2.0HS and PHY up to 2
    • CrossCore embedded studio (CCES)
    • Micrium 
  • 349 and 529 CSPBGA packages
  • Three temperature ranges
    • 0°C to +70°C
    • -40°C to +85°C
    • -40°C to +95°C

Applications

  • Automotive
  • Smart energy metering and control
  • Multi-axis motor control
  • Consumer and professional audio

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EZ-BOARD ADSP-SC584 EVAL BRDADZS-SC584-EZBRDEZ-BOARD ADSP-SC584 EVAL BRD0 - Immediate$15,226.14ดูรายละเอียด
EZ-KIT LITE ADSP-SC584 EVAL BRDADZS-SC584-EZLITEEZ-KIT LITE ADSP-SC584 EVAL BRD0 - ImmediateSee Page for Pricingดูรายละเอียด
EZ-BOARD ADSP-SC589 EVAL BRDADZS-SC589-EZBRDEZ-BOARD ADSP-SC589 EVAL BRD0 - Immediate$14,731.81ดูรายละเอียด
EZ-KIT LITE ADSP-SC589 EVAL BRDADZS-SC589-EZLITEEZ-KIT LITE ADSP-SC589 EVAL BRD0 - Immediate$21,452.25ดูรายละเอียด

ADSP-SC58x Dual Core SHARC DSP

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ARM, 1XSHARC, DDR, LPC PACKAGEADSP-SC582CBCZ-4AARM, 1XSHARC, DDR, LPC PACKAGE0 - Immediate$1,445.64ดูรายละเอียด
ARM, 2X 3MB SHARC, SINGLE DDR, LADSP-SC583CBCZ-4AARM, 2X 3MB SHARC, SINGLE DDR, L0 - Immediate$1,729.13ดูรายละเอียด
ARM, 2XSHARC, DDR, LPC PACKAGEADSP-SC584CBCZ-4AARM, 2XSHARC, DDR, LPC PACKAGE12 - Immediate$2,386.60ดูรายละเอียด
ARM, 2XSHARC, DUAL DDR, HPC PACKADSP-SC587BBCZ-4BARM, 2XSHARC, DUAL DDR, HPC PACK33 - Immediate$2,549.87ดูรายละเอียด
ARM, 2XSHARC, DDR, LPC PACKAGEADSP-SC584KBCZ-4AARM, 2XSHARC, DDR, LPC PACKAGE19 - Immediate$2,056.51ดูรายละเอียด
ARM, 2XSHARC, DUAL DDR, HPC PACKADSP-SC587KBCZ-4BARM, 2XSHARC, DUAL DDR, HPC PACK55 - Immediate$2,336.81ดูรายละเอียด
ARM, 2XSHARC, DUAL DDR, PCIE, HPADSP-SC589KBCZ-4BARM, 2XSHARC, DUAL DDR, PCIE, HP29 - Immediate$2,549.87ดูรายละเอียด
ARM, 1XSHARC, DDR, LPC PACKAGEADSP-SC582KBCZ-4AARM, 1XSHARC, DDR, LPC PACKAGE19 - Immediate$1,658.53ดูรายละเอียด
ARM, 1XSHARC, DDR, LPC PACKAGEADSP-SC582BBCZ-4AARM, 1XSHARC, DDR, LPC PACKAGE11 - Immediate$1,344.60ดูรายละเอียด
ARM, 2XSHARC, DDR, LPC PACKAGEADSP-SC584KBCZ-3AARM, 2XSHARC, DDR, LPC PACKAGE0 - Immediate$1,413.59ดูรายละเอียด
ARM, 2X 3MB SHARC, SINGLE DDR, LADSP-SC583KBCZ-4AARM, 2X 3MB SHARC, SINGLE DDR, L0 - Immediate$1,475.28ดูรายละเอียด
ARM, 2XSHARC, DDR, LPC PACKAGEADSP-SC584BBCZ-3AARM, 2XSHARC, DDR, LPC PACKAGE0 - Immediate$1,551.34ดูรายละเอียด
ARM, 2X 3MB SHARC, SINGLE DDR, LADSP-SC583CBCZ-3AARM, 2X 3MB SHARC, SINGLE DDR, L14 - Immediate$1,564.77ดูรายละเอียด
ARM, 2XSHARC, DDR, LPC PACKAGEADSP-SC584CBCZ-3AARM, 2XSHARC, DDR, LPC PACKAGE0 - Immediate$1,656.47ดูรายละเอียด
ARM, 2XSHARC, DDR, LPC PACKAGEADSP-SC584BBCZ-4AARM, 2XSHARC, DDR, LPC PACKAGE13 - Immediate$2,242.73ดูรายละเอียด
ARM, 2XSHARC, DUAL DDR, PCIE, HPADSP-SC589BBCZ-4BARM, 2XSHARC, DUAL DDR, PCIE, HP87 - Immediate$2,782.64ดูรายละเอียด
ARM, 2X 3MB SHARC, SINGLE DDR, LADSP-SC583KBCZ-3AARM, 2X 3MB SHARC, SINGLE DDR, L0 - Immediate$1,345.16ดูรายละเอียด
ARM, 2X 3MB SHARC, SINGLE DDR, LADSP-SC583BBCZ-3AARM, 2X 3MB SHARC, SINGLE DDR, L0 - Immediate$1,475.28ดูรายละเอียด
ARM, 2X 3MB SHARC, SINGLE DDR, LADSP-SC583BBCZ-4AARM, 2X 3MB SHARC, SINGLE DDR, L0 - Immediate$1,619.13ดูรายละเอียด

ADSP-2158x Dual Core SHARC DSP

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
2XSHARC DUALDDR,HPCPADSP-21584KBCZ-4A2XSHARC DUALDDR,HPCP22 - Immediate$1,772.33ดูรายละเอียด
2X 3MB SHARC ,SINGLE DDR,LPC PKGADSP-21583CBCZ-4A2X 3MB SHARC ,SINGLE DDR,LPC PKG0 - Immediate$1,665.64ดูรายละเอียด
2XSHARC DUALDDR,HPCPADSP-21587KBCZ-4B2XSHARC DUALDDR,HPCP19 - Immediate$2,014.16ดูรายละเอียด
2XSHARC DUALDDR,HPCPADSP-21584CBCZ-4A2XSHARC DUALDDR,HPCP0 - Immediate$1,785.66ดูรายละเอียด
2X 3MB SHARC ,SINGLE DDR,LPC PKGADSP-21583KBCZ-4A2X 3MB SHARC ,SINGLE DDR,LPC PKG0 - Immediate$1,414.98ดูรายละเอียด
2X 3MB SHARC SINGLE DDR,LPC PKGADSP-21583BBCZ-4A2X 3MB SHARC SINGLE DDR,LPC PKG0 - Immediate$1,558.23ดูรายละเอียด
2XSHARC DUALDDR,HPCPADSP-21584BBCZ-4A2XSHARC DUALDDR,HPCP23 - Immediate$1,933.01ดูรายละเอียด
Published: 2017-01-20