ADXL362 Evaluation Boards

Eval kits for a ultra-low power, 3-axis MEMS accelerometer from Analog Devices

Image of Analog Devices' ADXL362 Evaluation BoardsADI's ADXL362 is an ultra-low power, 3-axis MEMS accelerometer that consumes less than 2 μA at a 100 Hz output data rate and 270 nA when in motion triggered wake-up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, the ADXL362 does not alias input signals by undersampling; it samples the full bandwidth of the sensor at all data rates.

The ADXL362 always provides 12-bit output resolution; 8-bit formatted data is also provided for more efficient single-byte transfers when a lower resolution is sufficient. Measurement ranges of ±2 g, ±4 g, and ±8 g are available, with a resolution of 1 mg/LSB on the ±2 g range. For applications where a noise level lower than the normal 550 μg/√Hz of the ADXL362 is desired, either of two lower noise modes (down to 175 μg / √Hz typ.) can be selected at minimal increase in supply current.

Features
  • Ultra-low power
  • Power can be derived from coin cell battery
  • High resolution: 1 mg / LSB
  • Low noise down to 175 µg / √Hz
  • Measurement ranges selectable via SPI command
  • Built-in features for system-level power savings
  • Wide supply and I/O voltage ranges: 1.6 V to 3.5 V
  • SPI digital interface
  • On-chip temperature sensor
  • Small and thin 3 mm x 3.25 mm x 1.06 mm package
Applications
  • Hearing aids
  • Home healthcare devices
  • Motion enabled power save switches
  • Wireless sensors
  • Motion enabled metering devices

ADXL362 Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR ADXL362EVAL-ADXL362-ARDZEVAL BOARD FOR ADXL3620 - Immediate$2,057.80ดูรายละเอียด
EVAL KIT ADXL362ZEVAL-ADXL362Z-MLPEVAL KIT ADXL362Z0 - Immediate$11,841.19ดูรายละเอียด
BOARD EVAL FOR ADXL362EVAL-ADXL362Z-DBBOARD EVAL FOR ADXL3621 - Immediate$4,825.25ดูรายละเอียด
BOARD EVALUATION FOR ADXL362EVAL-ADXL362ZBOARD EVALUATION FOR ADXL3623 - Immediate$1,509.49ดูรายละเอียด
BOARD EVAL ADXL362 MOTION SWITCHEVAL-CN0274-SDPZBOARD EVAL ADXL362 MOTION SWITCH1 - Immediate$2,279.91ดูรายละเอียด
EVAL BOARD FOR ADRNEV-ADRN-WSN-1ZEVAL BOARD FOR ADRN0 - Immediate$10,289.67ดูรายละเอียด

Related Products

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ACCELEROMETER 2-8G SPI 16LGAADXL362BCCZ-R2ACCELEROMETER 2-8G SPI 16LGA353 - Immediate$421.26ดูรายละเอียด
ACCELEROMETER 2-8G SPI 16LGAADXL362BCCZ-RLACCELEROMETER 2-8G SPI 16LGA5893 - Immediate$270.60ดูรายละเอียด
ACCELEROMETER 2-8G SPI 16LGAADXL362BCCZ-RL7ACCELEROMETER 2-8G SPI 16LGA8991 - Immediate$270.60ดูรายละเอียด
Published: 2012-10-10