ADXL362 MEMS Accelerometer

Micropower, 3-axis, digital output MEMS accelerometer from Analog Devices

Image of Analog Devices' ADXL362 MEMS AccelerometerADI's ADXL362 is an ultralow power, 3-axis MEMS accelerometer that consumes less than 2 μA at a 100 Hz output data rate and 270 nA when in motion triggered wake-up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, the ADXL362 does not alias input signals by undersampling; it samples the full bandwidth of the sensor at all data rates.

The ADXL362 provides 12-bit output resolution, and 8-bit formatted data provides for more efficient single-byte transfers when a lower resolution is sufficient. Measurement ranges of ±2 g, ±4 g, and ±8 g are available, with a resolution of 1 mg/LSB on the ±2 g range. For applications where a noise level lower than the normal 550 μg/√Hz of the ADXL362 is desired, either of two lower noise modes (down to 175 μg/√Hz typical) can be selected at minimal increase in supply current.

Features
  • Built-in features for system-level power savings:
    • Adjustable threshold sleep/wake modes for motion activation
    • See data sheet for additional features
  • Low noise down to 175 μg/√Hz
  • Wide supply and I/O voltage ranges: 1.6 V to 3.5 V
    • Operates off 1.8 V to 3.3 V rails
  • Acceleration sample synchronization via external trigger
  • Measurement ranges selectable via SPI command
  • Ultra-low power
    • High resolution: 1 mg/LSB
    • Power can be derived from a coin cell battery
    • 1.8 μA at 100 Hz ODR, 2.0 V supply; 3.0 μA at 400 Hz ODR, 2.0 V supply
    • 270 nA motion activated wake-up mode
    • 10 nA standby current
  • On-chip temperature sensor
  • SPI digital interface
  • Small, thin 3 mm x 3.25 mm x 1.06 mm package

Eval Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BOARD EVAL FOR ADXL362EVAL-ADXL362Z-DBBOARD EVAL FOR ADXL3621 - Immediate$4,825.25ดูรายละเอียด
EVAL KIT ADXL362ZEVAL-ADXL362Z-MLPEVAL KIT ADXL362Z0 - Immediate$11,841.19ดูรายละเอียด
BOARD EVALUATION FOR ADXL362EVAL-ADXL362ZBOARD EVALUATION FOR ADXL3623 - Immediate$1,509.49ดูรายละเอียด
BOARD SATELLITE FOR ADXL362EVAL-ADXL362Z-SBOARD SATELLITE FOR ADXL3620 - Immediate$7,446.57ดูรายละเอียด
BOARD EVAL ADXL362 MOTION SWITCHEVAL-CN0274-SDPZBOARD EVAL ADXL362 MOTION SWITCH1 - Immediate$2,279.91ดูรายละเอียด

ADXL362

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ACCELEROMETER 2-8G SPI 16LGAADXL362BCCZ-RL7ACCELEROMETER 2-8G SPI 16LGA8991 - Immediate$270.60ดูรายละเอียด
ACCELEROMETER 2-8G SPI 16LGAADXL362BCCZ-R2ACCELEROMETER 2-8G SPI 16LGA353 - Immediate$421.26ดูรายละเอียด
Published: 2013-02-27