LT7182S Step-Down Regulator

Analog Devices' LT7182S dual-channel 6 A, 20 V PolyPhase® step-down Silent Switcher® 2 features digital power system management

Image of Analog Devices' LT7182S Step-Down RegulatorADI's LT7182S is a dual-output monolithic PolyPhase DC-to-DC synchronous step-down regulator. It can simultaneously deliver up to 6 A of continuous current from both channels and support loads up to 8 A from either channel. The LT7182S features the second-generation Silent Switcher architecture with integrated VIN bypass capacitors for fast, clean, low overshoot switching edges delivering high efficiency at high switching frequencies while minimizing EMI emissions.

The demonstration circuit DC2836A is a dual-output PolyPhase DC/DC synchronous step-down regulator with 4 V to 20 V input range featuring the LT7182S. Its second-generation Silent Switcher technology minimizes EMI and reduces PCB layout sensitivity. It also integrates a digital power system management function allowing for programmability and telemetry with a PMBus/I2C compliant serial interface. See the LT7182S data sheet for more detailed information.

Features

  • I2C-based PMBus serial interface and integrated EEPROM enable telemetry information and fault logging for system monitoring
  • Achieves ultra-high regulation with ±0.25% output voltage accuracy
  • 20 ns minimum on-time enables high switching frequency at low output voltage with excellent transient response
Applications
  • General purpose: FPGAs, ASICs, microprocessor point of load supplies
  • Industrial automation: solid state drives, process control, and burn-in boards
  • Communications/5G: NIC/servers, data center, satellite antenna
  • Aerospace and defense: avionics

LT7182S Step-Down Regulator

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG BUCK ADJ 6A/6A DL 40LQFNLT7182SRV#PBFIC REG BUCK ADJ 6A/6A DL 40LQFN0 - Immediate$527.30ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR LT7182SDC2836AEVAL BOARD FOR LT7182S12 - Immediate$3,958.81ดูรายละเอียด
Published: 2022-05-03