LTC3313 Step-Down Silent Switcher®

Analog Devices' 5 V, 15 A synchronous step-down silent switcher in 3 mm x 3 mm LQFN

Image of Analog Devices' LTC3313 Step-Down Silent Switcher®ADI's LTC3313 is a small, low-noise, high-efficiency, and high-speed synchronous monolithic step-down DC/DC converter capable of providing up to 15 A of output current from a 2.25 V to 5.5 V input supply and operating as a 2 MHz output buck regulator. The device employs the Silent Switcher architecture to achieve both low EMI and high efficiency at switching frequencies as high as 5 MHz. Silent Switcher technology optimizes fast-current loops and makes minimizing electromagnetic interference (EMI) and electromagnetic compatibility (EMC) emissions easier. The LTC3313 supports an output voltage (VOUT) from 0.5 V to the input voltage (VIN) with operating frequencies from 500 kHz up to 5 MHz. The minimum on-time of 35 ns, typical, enables high VIN to low VOUT conversion at a high frequency. For systems with higher power requirements, multiphasing parallel converters are readily implemented.

The LTC3313 uses a constant frequency, peak current mode control architecture for a fast transient response. A 500 mV reference allows for low-voltage outputs. One hundred percent duty cycle operation delivers low dropout.

Other features include a power good signal when the output is in regulation, a precision enable threshold, output overvoltage protection, thermal shutdown, a temperature monitor, clock synchronization, mode selection, and output short circuit protection. The device is available in a compact 18-pin 3 mm x 3 mm LQFN package.

The EVAL-LTC3313EV-A-Z evaluation board features the LTC3313.

Features
  • Layout compatible with LTC3310/LTC3311 family
  • Silent Switcher architecture
    • Ultra-low EMI emissions
  • High-efficiency: 3 mΩ NMOS and 8 mΩ PMOS
  • Wide bandwidth, fast transient response
  • Safely tolerates inductor saturation in overload
  • VIN range: 2.25 V to 5.5 V
  • VOUT range: 0.5 V to VIN
  • VOUT accuracy: ±1% with remote sense
  • Peak current mode control
  • Minimum on-time: 35 ns
  • Programmable frequency to 5 MHz
  • Shutdown current: 1 µA
  • Precision 400 mV enables threshold
  • Output soft start with voltage tracking
  • Power good output
  • Die temperature monitor
  • Configurable for paralleling power stages
  • Thermally enhanced 3 mm x 3 mm LQFN package
  • AEC-Q100 qualified for automotive applications
Applications
  • Automotive/industrial/communications
  • Servers/telecom power supplies
  • Distributed DC power systems (POL)
  • FPGA, ASIC, µP core supplies

LTC3313 Step-Down Silent Switcher®

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG BUCK ADJ 15A 18LQFNLTC3313JV#PBFIC REG BUCK ADJ 15A 18LQFN822 - Immediate$401.54ดูรายละเอียด
IC REG BUCK ADJ 15A 18LQFNLTC3313EV#PBFIC REG BUCK ADJ 15A 18LQFN0 - Immediate$350.13ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR LTC3313EVAL-LTC3313EV-A-ZEVAL BOARD FOR LTC33130 - Immediate$5,974.58ดูรายละเอียด
Published: 2023-04-27