SBS®X-75A Sealed Waterproof Connector Series

Anderson Power's waterproof connectors come with two power contacts, up to four auxiliaries, and up to 5,000 mating cycles

Image of Anderson Power's SBS®X-75A Sealed Waterproof Connector Series Anderson Power's SBS®X-75A sealed waterproof connector series comes with two power contacts rated up to 135 A, with up to 4 auxiliaries, and the durability of up to 5,000 mating cycles. The IP68 weatherproof rating ensures that the connector will be free from water for up to 30 minutes at 6 feet in the mated condition, or with the use of covers in the unmated condition.

Features
  • Two power contacts and up to four signals rated to 135 A
  • Rated to IP68 for ingress protection
  • Positive latching to secure connection for vibration applications
  • Operating temperature range: -20°C to +105°C
  • 5,000 mating cycles
Applications
  • Lawn and garden equipment
  • Marine equipment
  • Industrial/commercial power equipment
  • Material handling/automation
  • Agricultural/construction equipment

SBS®X-75A Sealed Connector Brochure

SBS®X-75A Sealed Connector Catalog

Plug Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HSG PLUG 2POS BLACKSBSX75A-PLUG-KIT-BLKCONN HSG PLUG 2POS BLACK83 - Immediate$694.13ดูรายละเอียด
CONN HSG PLUG 2POS REDSBSX75A-PMPLUG-KIT-REDCONN HSG PLUG 2POS RED0 - Immediate$394.92ดูรายละเอียด
CONN HSG PLUG 2POS BLUESBSX75A-PMPLUG-KIT-BLUCONN HSG PLUG 2POS BLUE0 - Immediate$394.92ดูรายละเอียด
CONN HSG PLUG 2POS BLACKSBSX75A-PMPLUG-KIT-BLKCONN HSG PLUG 2POS BLACK9 - Immediate$505.64ดูรายละเอียด
CONN HSG PLUG 2POS GRAYSBSX75A-PMPLUG-KIT-GRACONN HSG PLUG 2POS GRAY0 - Immediate$394.92ดูรายละเอียด
CONN HSG PLUG 2POS GRAYSBSX75A-PLUG-KIT-GRACONN HSG PLUG 2POS GRAY0 - Immediate$758.79ดูรายละเอียด
CONN HSG PLUG 2POS REDSBSX75A-PLUG-KIT-REDCONN HSG PLUG 2POS RED59 - Immediate$758.79ดูรายละเอียด
CONN HSG PLUG 2POS BLUESBSX75A-PLUG-KIT-BLUCONN HSG PLUG 2POS BLUE22 - Immediate$758.79ดูรายละเอียด

Receptacle Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HSG RCPT 2POS REDSBSX75A-REC-KIT-REDCONN HSG RCPT 2POS RED0 - Immediate$423.74ดูรายละเอียด
CONN HSG RCPT 2POS BLUESBSX75A-REC-KIT-BLUCONN HSG RCPT 2POS BLUE0 - Immediate$423.74ดูรายละเอียด
CONN HSG RCPT 2POS GRAYSBSX75A-REC-KIT-GRACONN HSG RCPT 2POS GRAY0 - Immediate$423.74ดูรายละเอียด
CONN HSG RCPT 2POS BLUESBSX75A-PMREC-KIT-BLUCONN HSG RCPT 2POS BLUE19 - Immediate$523.75ดูรายละเอียด
CONN HSG RCPT 2POS GRAYSBSX75A-PMREC-KIT-GRACONN HSG RCPT 2POS GRAY13 - Immediate$523.75ดูรายละเอียด
CONN HSG RCPT 2POS BLACKSBSX75A-PMREC-KIT-BLKCONN HSG RCPT 2POS BLACK102 - Immediate$523.75ดูรายละเอียด
CONN HSG RCPT 2POS REDSBSX75A-PMREC-KIT-REDCONN HSG RCPT 2POS RED61 - Immediate$523.75ดูรายละเอียด
CONN HSG RCPT 2POS BLACKSBSX75A-REC-KIT-BLKCONN HSG RCPT 2POS BLACK175 - Immediate$542.50ดูรายละเอียด

Signal Housings

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HSG 1POS RED2-8840P1CONN HSG 1POS RED0 - Immediate$24.11ดูรายละเอียด
CONN HSG 1POS BLACK2-8840P4CONN HSG 1POS BLACK11 - Immediate$35.89ดูรายละเอียด
CONN HSG 1POS GRAY2-8840P3CONN HSG 1POS GRAY0 - Immediate$24.11ดูรายละเอียด
CONN HSG 1POS BLUE2-8840P2CONN HSG 1POS BLUE0 - Immediate$24.11ดูรายละเอียด

Signal Contacts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONTACT PIN 16-20AWG STD 7.7MMPM16P1620S30CONTACT PIN 16-20AWG STD 7.7MM2447 - Immediate$77.27ดูรายละเอียด
CONTACT PIN 20-24AWG STD 7.7MMPM16P2024S30CONTACT PIN 20-24AWG STD 7.7MM3419 - Immediate$83.09ดูรายละเอียด
CONTACT SOCKET 16-20AWGPM16S1620S32CONTACT SOCKET 16-20AWG0 - Immediate$77.27ดูรายละเอียด
CONTACT SOCKET 20-24AWGPM16S2024S32CONTACT SOCKET 20-24AWG736 - Immediate$76.62ดูรายละเอียด

Grommets

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
GROMMET, JACKETED WIRE, .31-.34"J-310-180GROMMET, JACKETED WIRE, .31-.34"0 - Immediate$58.93ดูรายละเอียด
GROMMET, JACKETED WIRE, .15-.18"J-150-320GROMMET, JACKETED WIRE, .15-.18"0 - Immediate$58.93ดูรายละเอียด
GROMMET, JACKETED WIRE, .31-.34"J-310-410GROMMET, JACKETED WIRE, .31-.34"0 - Immediate$58.93ดูรายละเอียด
GROMMET, JACKETED WIRE, .31-.34"J-310-380GROMMET, JACKETED WIRE, .31-.34"0 - Immediate$58.93ดูรายละเอียด
GROMMET, JACKETED WIRE, .15-.18"J-150-150GROMMET, JACKETED WIRE, .15-.18"0 - Immediate$58.93ดูรายละเอียด
GROMMET, JACKETED WIRE, .24-.27"J-240-350GROMMET, JACKETED WIRE, .24-.27"0 - Immediate$58.93ดูรายละเอียด
GROMMET, JACKETED WIRE, .24-.27"J-240-410GROMMET, JACKETED WIRE, .24-.27"91 - Immediate$89.55ดูรายละเอียด
GROMMET, JACKETED WIRE, .31-.34"J-310-150GROMMET, JACKETED WIRE, .31-.34"0 - Immediate$58.93ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SBSX-75A PLUG COVER ASSEMBLYSBSX75A-PLUG-COVERSBSX-75A PLUG COVER ASSEMBLY84 - Immediate$135.46ดูรายละเอียด
SBSX-75A PANEL MOUNT HARDWARE KI108G1SBSX-75A PANEL MOUNT HARDWARE KI0 - Immediate$95.06ดูรายละเอียด
SBSX-75A PANEL MOUNT RECEPTACLESBSX75A-PMREC-COVERSBSX-75A PANEL MOUNT RECEPTACLE118 - Immediate$244.74ดูรายละเอียด
SBSX-75A RECEPTACLE COVER ASSEMBSBSX75A-REC-COVERSBSX-75A RECEPTACLE COVER ASSEMB215 - Immediate$249.59ดูรายละเอียด
SBSX-75A CABLE CLAMP2-8841P1SBSX-75A CABLE CLAMP1750 - Immediate$59.81ดูรายละเอียด
Published: 2022-06-21