AC67001-NM LPWA Panel-Mount Antennas
The Antenna Company AC67001 868 MHz/915 MHz external compact dome antennas support IP67 and IP65 ingress protection and IK10 impact resistance under a UV-resistant dome
The Antenna Company AC67001 cabled SMA-connector dome antennas provide robust compact, outdoor, omnidirectional 868 MHz and 915 MHz ISM antenna solutions for applications like low-power wide area networks (LPWA), LoRaWAN®, and Wi-Fi® HaLow®. Each antenna supports IP67 and IP65 ingress protection and IK10 impact resistance under an attractive, UV-resistant dome. The 82 mm x 40 mm mounted size combines excellent antenna performance with a compact, low-profile design that fits in many applications from mobile/vehicular roof-mount to fixed vending machine use, and supports use on both metal and non-metallic enclosures in free space.
The AC67001 cabled SMA compact dome antennas are available in black or white, with fine matte finish. Similar-performing N-connector (AC65001-NJ, AC65001-2NJ) and NMO connector (AC65001-NM) compact dome antennas are also available.
- Very high efficiency
- IP67/IP65 ingress protection
- IK10 impact resistance
- O-ring mounting seal
- UV resistance
- Salt spray resistance
- Ground plane independent
- Dimensions: 82 mm x 40 mm
- 1 m and 2 m cabled lengths
- SMA connector
- 868 MHz/915 MHz ISM
- LPWAN
- LoRaWAN
- Wi-Fi HaLow
- Sigfox®
- IEEE 802.15.4
- Internet of Things (IoT) devices
AC67001-NM LPWA Panel-Mount Antennas
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC67001-100B | ANT DOME 1M SMA 868/915 IP67 BLK | 97 - Immediate | $1,326.82 | ดูรายละเอียด |
![]() | ![]() | AC67001-200B | ANT DOME 2M SMA 868/915 IP67 BLK | 95 - Immediate | $1,359.15 | ดูรายละเอียด |
![]() | ![]() | AC67001-100W | ANT DOME 1M SMA 868/915 IP67 WHT | 0 - Immediate | $866.95 | ดูรายละเอียด |
![]() | ![]() | AC67001-200W | ANT DOME 2M SMA 868/915 IP67 WHT | 0 - Immediate | $889.27 | ดูรายละเอียด |