Q14 Dual Icon Series LED Indicators
APEM Q14 dual icon series LED indicators are ideal for applications where clear communication of operating states is essential
APEM Q14 dual icon series cutting-edge LED indicators are designed to deliver two distinct visual signals from a single compact unit. It uses advanced dichroic technology to switch seamlessly between colors or symbols, making it perfect for applications where clear operating state communication is essential.
Built for performance in tough environments, the dual icon series is IP67-rated for superior protection against water and dust — ideal for both industrial and outdoor installations. The switches are available in 2 V, 12 V, or 24 V DC options for high visibility in any lighting condition, from direct sunlight to low-light settings.
Whether monitoring equipment status or managing complex process control panels, the dual icon series offers instant, intuitive feedback to keep operations running smoothly and safely.
- Available in 2 V, 12 V, or 24 V DC options
- Delivers two distinct visual signals from a single, compact unit
- Visibility in any lighting condition, from direct sunlight to low-light settings
- Uses advanced dichroic technology to switch between colors or symbols
- IP67 rated for superior protection against water and dust
- Instant intuitive feedback to keep operations running smoothly and safely
- Industrial
- Outdoor installations
Q14 Dual Icon Series LED Indicators
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q14F3BYYRG12E-DI101 | LED PNL IND GRN/RED DIFF 10MM | 25 - Immediate | $1,057.51 | ดูรายละเอียด |
![]() | ![]() | Q14F3BYYRG12E-DI102 | LED PNL IND GRN/RED DIFF 10MM | 25 - Immediate | $1,057.51 | ดูรายละเอียด |
![]() | ![]() | Q14F3BYYRG12E-DI103 | LED PNL IND GRN/RED DIFF 10MM | 25 - Immediate | $1,057.51 | ดูรายละเอียด |
![]() | ![]() | Q14F3BYYRG12E-DI105 | LED PNL IND GRN/RED DIFF 10MM | 18 - Immediate | $1,057.51 | ดูรายละเอียด |
![]() | ![]() | Q14F1BYYRG12E-DI101 | LED PNL IND GRN/RED DIFF 10MM | 25 - Immediate | $1,118.62 | ดูรายละเอียด |
![]() | ![]() | Q14F3BYYRG12E-DI104 | LED PNL IND GRN/RED DIFF 10MM | 25 - Immediate | $1,057.51 | ดูรายละเอียด |
![]() | ![]() | Q14F1BYYRG12E-DI102 | LED PNL IND GRN/RED DIFF 10MM | 25 - Immediate | $1,118.62 | ดูรายละเอียด |
![]() | ![]() | Q14F1BYYRG12E-DI104 | LED PNL IND GRN/RED DIFF 10MM | 25 - Immediate | $1,118.62 | ดูรายละเอียด |
![]() | ![]() | Q14F1BYYRG12E-DI105 | LED PNL IND GRN/RED DIFF 10MM | 25 - Immediate | $1,118.62 | ดูรายละเอียด |
![]() | ![]() | Q14F1BYYRG12E-DI103 | LED PNL IND GRN/RED DIFF 10MM | 25 - Immediate | $1,118.62 | ดูรายละเอียด |