Configurable Power Supplies
ARTESYN / Advanced Energy, a global leader in maximizing availability, capacity, and efficiency of critical infrastructure, offers a broad range of standard and configurable power supply solutions. In an effort to offer further flexibility and control, ARTESYN / Advanced Energy has introduced an innovative line of configurable power supplies that enable design engineers the luxury of tailoring the power supply to their implementation, rather than settling for whatever is available.
The iMP, iVS, and µMP lines of configurable power supplies offer a myriad of choices regarding wattage, case size, and number of slots. Wattages range from 400 W up to as high as 4920 W output capability.
MP series of modular ac-dc power supplies enable customers to configure power supplies with up to 1,200 watts output capability.
The cutting-edge iMP, iVS, and µMP series each have full Medical EN60601 approval and includes features such as intelligent user monitoring and control, smart fan control, and overcurrent protection, all packaged in some of the lowest profile supplies on the market.
Selecting a high efficiency, high temp, configurable power supply from ARTESYN / Advanced Energy will take the hassle out of selecting a power supply and thereby cut costs by reducing time to market.
iMP Series
ARTESYN / Advanced Energy’s iMP series of configurable power supplies offers with a convenient range of PFC Front Ends and boasts a wide selection of DC/DC output modules, making the configurations of this flexible power solution seemingly endless.
The iMP series is fully intelligent and configurable into millions of output configurations. These supplies offer full Medical EN60601 approval with a military/industrial suite of specifications for maximum application diversity. ARTESYN / Advanced Energy continues to innovate with these flexible power supplies being first to market with:
- Intelligent user monitoring and control
- Downloadable GUI for PMBus control
- Interoperability with existing MP modules
- Optional CAN Bus and IEEE interface
- Special modules for hold-up, high voltage, or-ing, and other special applications
These supplies offer the highest power density in a configurable platform available on the market today.
Additional features of the iMP Series of configurable power supply include:
- Smart fan control
- External Sync
- Thermal protection
- No minimum load restrictions
- 5 V Standby
- Overcurrent protection
Example iMP Series Part Numbers:
- iMP1-3E0-2D0-1L0-4LL0-00-A
- iMP4-2O0-1E0-1Q0-4NN0-00-A
- iMP4-2W-1L-1Q-1Q-00-A
- iMP8-3H0-3H0-30-A
Product Training Module: iMP Configurable Power Supply
View Details Datasheet
iVS Series
The iVS Series of configurable power supplies from ARTESYN / Advanced Energy comes in a variety of shapes and sizes. These flexible power supplies can be configured with up to 4920 W output capability and to monitor and control many attributes of the power supply via I2C.
The series offers seven types of modules, including single, dual and triple output units, with individual power outputs of up to 1500 W. The iVS series offers 25 standard output voltages, from 2 VDC to 60 VDC, and can provide up to 24 outputs.
All iVS power supplies adhere to EN60601 standards, enabling use in medical, military, and industrial applications.
Additional features include:
- Intelligent I²C control
- Voltage adjustment on all outputs
- Intelligent fan speed control
- Field upgradeable firmware
- Programmable voltage and current limits
Example iMP Series Part Numbers:
- iVS1-5Q0-00-A
- iVS1-5R0-00-A
- iVS1-5W0-00-A
- iVS6-5R0-00-A
- iVS8-5R0-5R0-41-A
Product Training Module: iVS Configurable Power Supply
View Details Datasheet
µMP Series
The low-profile, high temperature µMP Series of configurable power supplies offers the latest in power supply features, including intelligent fan control, uP-controlled PRC input, high power density and current limit modification.
These high efficiency power supplies meet both EN60950 ITE and EN60601 medical standards, adding further flexibility to the number of different applications for which these supplies would be suitable.
The µMP Power Supplies can be configured with up to twelve outputs, and can produce up to 1200 W of power from a DC source. Output voltages range from 0.9 VDC to 60 VDC.
Additional features include:
- Powerful user interface facilitating access to all critical functions
- Block Diagram selection of control panels
- Read and Edit device configuration commands
- EMI and PFC Optimization
- DC to DC Configuration
- 0.4% line/load combined regulation
- Downloadable GUI from ENP website for PMBus Control
Product Training Module: µMP Series Configurable Power Supply
View Details Datasheet
iHP Series
Designed for a wide range of medical and industrial applications, ARTESYN / Advanced Energy’s iHP configurable intelligent power system provides accuracy, resolution and stability as either a programmable voltage or current source. It provides up to 24 kW in 3 kW increments and can be configured for up to 8 outputs using a wide variety of plug-in modules that address a large range of voltages and currents.
Safety approvals secured by ARTESYN / Advanced Energy eliminate the need for an isolation transformer in medical equipment. The iHP power system also has industrial safety approvals, including compliance to the SEMI F47 standard for semiconductor processing equipment.
The iHP power system offers developers either an analog or digital interface to their system supporting standard communications protocols, while a software graphical user interface (GUI) allows for easy configuration.
Special Features:
- 5 years manufacturer’s warranty
- Multi output intelligent and modular high power system
- Standard 19” rack ƒ Outputs parallel up to 1600 A
- Outputs series up to 1000 V ƒ 100% digital control
- Outputs program as voltage or current source
- Versatile input configurable to:
- Low line 180-264 Vac single phase and 3-phase
- High line 342-528 Vac 3-phase
- Medical safety approved – NO ISOLATION XFMR NEEDED
- Flexible control interfaces (Note 1)
- Air cooled ƒ Semi F47 compliance ƒ Field upgradeable firmware
- Programmable slew rate ƒ Fast current slew rate up to 200 Hz
- Active power factor correction
- User defined command profiles
Safety:
- UL 60950-1 2nd Edition; EN60950-1; IEC60950-1/EN60950 ƒ CSA C22.2 No. 60950-1-07, 2nd Edition
- EN60601-1; IEC60601-1; IEC60601
- UL 60601-1 1st Edition; ANSI/AAMI ES60601-1 (2005 + C1:09 + A2:10) 3rd Ed
- CAN/CSA-C22.2 No. 60601-1 (2008)
- CB Certificate and Report
- CE (LVD+RoHS), EN60950-1
Certificates and Documents: iHP Series Configurable Power Supplies
View Details Datasheet