DS2500PE-3 AC/DC Rack-Mount Power Supply

ARTESYN / Advanced Energy's DS series of 1U high AC/DC front-end power supplies currently comprises 12 different models, with individual power output ratings from 450 W to 2,000 W

Image of ARTESYN / Advanced Energy's  DS2500PE-3 AC/DC Rack-Mount Power SupplyARTESYN / Advanced Energy's DS series of 1U high AC/DC front-end power supplies currently comprises 12 different models, with individual power output ratings from 450 W to 2,000 W. Most of these power supplies are available with a choice of wide-range AC or DC inputs, and are designed to produce a main 12 VDC output and a secondary 3.3 VDC (optional 5.0 VDC) standby output. Three of the models within the series produce 48 VDC outputs. The latest additions to this popular and expanding range of power supplies feature PMBus™-compliant control and monitoring functions.

Features
  • Active power-factor correction
  • EN61000-3-2 harmonic compliance
  • Active AC inrush control
  • High density
  • Outputs +12 VDC with some +48 VDC models available
  • 3.3 VDC standby
  • Options for 5 V standby voltage
  • No minimum load required
  • Hot-plug operation
  • N+1 redundant
  • Internal OR-ing FETs
  • Active current sharing
  • Built-in cooling fans
  • I²C Interface with EEPROM for FRU data
  • Internal fan speed control with fan-fail signal
  • DC input
  • DSR1 rack for DS650/850. Ordering part number is 73-762-002. Standard 19” 1U fits up to 5 modules (4250 W)
  • Gold efficiency standards on some models
  • Options for reverse airflow
  • Options for 5 V standby
  • Platinum Plus efficiency on some models

DS2500PE-3 AC/DC Rack-Mount Power Supply

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - เอาต์พุต 2แรงดันไฟฟ้า - อินพุตแรงดันไฟฟ้า - เอาต์พุต 1Available Quantityราคาดูรายละเอียด
AC/DC CONVERTER 12V 2500WDS2500PE-3AC/DC CONVERTER 12V 2500W-180 ~ 264VAC12V0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2014-10-20