LCC250 AC-DC Power Supply

ARTESYN / Advanced Energy's fully-enclosed conduction cooled power supplies deliver full useable power at high temperatures

Image of ARTESYN / Advanced Energy's LCC250 AC-DC Power SupplyARTESYN / Advanced Energy LCC250 series includes conduction-cooled models providing full useable power at elevated temperatures, offering a very cost-effective alternative to conventional power supplies. The power supplies are housed in a robust fully-sealed enclosure offering IP64 protection against the ingress of dust and water. LCC250 power supplies have a very compact form factor, enabling them to be accommodated easily in end users' equipment. There is a choice of mounting types: conduction-cooling and convection-cooling.

Features
  • Fanless - conduction mount for sealed box application (4P Suffix)
  • Compliance to ITE 60950-1 2nd edition and medical 60601-1
  • Airflow/convection cooling (7P Suffix)
  • OVP, OCP, OTP, and short-circuit protection
  • Wide operating temperature range
  • User selectable remote ON/OFF logic
  • Differential remote sense
  • Output adjust: ±10%
  • Active PFC
  • IP64 ingress protection
  • <275 µA leakage current
Applications
  • Indoor or outdoor signage
  • Telecom installations
  • Medical equipment
  • Control consoles

LCC250 Series

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - เอาต์พุต 2กระแสไฟฟ้า - เอาต์พุต 1Available Quantityราคา
AC/DC CONVERTER 12V 250WLCC250-12U-4PAC/DC CONVERTER 12V 250W-20.8 A254 - Immediate$8,088.97ดูรายละเอียด
AC/DC CONVERTER 12V 250WLCC250-12U-7PAC/DC CONVERTER 12V 250W-20.8 A0 - Immediate$8,098.55ดูรายละเอียด
AC/DC CONVERTER 12V 250WLCC250-12U-7PEAC/DC CONVERTER 12V 250W-20.8 A0 - Immediate$8,098.55ดูรายละเอียด
AC/DC CONVERTER 24V 250WLCC250-24U-4PEAC/DC CONVERTER 24V 250W-10.4 A0 - Immediate$7,658.42ดูรายละเอียด
AC/DC CONVERTER 48V 250WLCC250-48U-7PEAC/DC CONVERTER 48V 250W-5.2 A0 - Immediate$8,098.55ดูรายละเอียด
Published: 2012-06-29