1x9 Network Transceivers
ATGBICS supplies Legacy 1x9 network transceivers with data rates up to 1.25 Gbps
The Legacy nine single in-line (1x9 pin) package (SIP) form factor network transceiver from ATGBICS has a through-hole mounting type and SC, ST, FC, or pigtail connector with a data range up to 1.25 Gbps. Clients can choose +3.3 V or +5.0 V and commercial or industrial operating temperatures. 1x9 is not appropriate for new designs, but due to its industrial heritage, it is still very much in demand for supporting existing infrastructure. ATGBICS supplies compatible network transceivers that have been made obsolete by the OEM. All compatible transceivers meet the specifications of the OEM product, and all form factor multi-source agreements (MSA) are followed to ensure interoperability and interchangeability between interface modules.
- Nine single in-line (pin) package (SIP) form factor
- Single row of nine electrical pins soldered to a host board
- Through-hole mounting type
- SC, ST, FC, or pigtail connector
- Operating voltages: +3.3 V or +5.0 V (client's choice)
- Commercial temperature range: 0°C to +70°C
- Industrial temperature range: -40°C to +85°C
- Data rates: 500 kb, 2 Mb, 10 Mb, 52 Mb, 84 Mb, 155 Mb, 350 Mb, 622 Mb, and 1.25 Gb
- Distances:
- SX: less than 2 km
- LX: 10 km to 20 km
- EX: 40 km
- ZX: 80 km
- EZX: 120 km to 160 km
- RoHS compliant
- MSA compliant
- Industrial
- SONET/SDH
- FE/GE
- Fiber channel
- Video