Pseudo-SLC Industrial SD/SDHC/SDXC Cards
ATP’s pseudo-SLC cards are available in a ruggedized system-in-package (SIP) for industrial environments
ATP's pseudo-SLC SD/SDHC/SDXC cards are designed for industrial applications such as surveillance, medical imaging, transportation, and data logging. The ATP pseudo-SLC cards are high-performance, high-endurance, and highly reliable at a very cost-effective price.
Compared to commercial MLCs, pseudo-SLCs provide 13 times the endurance, 1.5 times the performance, and 5 times the data retention. The pseudo-SLC cards are ruggedized through a SIP manufacturing process, allowing them to operate in the most demanding environments. Advanced firmware features and Flash management capabilities combined with ATP's proprietary mass-production level testing ensures industry-leading data integrity and reliability in a wide variety of applications.
- High-endurance and high-performance pseudo-SLC NAND Flash
- 40K P/E cycles
- Operating temperature: -40°C to +85°C
- Ruggedized SIP for industrial environments
- Waterproof/dustproof IP57 (IEC 60529)
- ESD-resistant
- Shock and vibe/salt atmosphere/bend and torque/solar radiation testing
- Advanced firmware features ensure data integrity in industrial environments
- AutoRefresh
- PowerProtector lite
- Advanced Flash management ensures device reliability
- Advanced wear-leveling algorithms
- Bad-block management
- Health monitoring (compatibility is platform dependent)
- Medical
- Surveillance
- Transportation
- Automation
- Test and measurement
- Industrial PCs
- Mobile computers
- IoT
- Casino gaming
Pseudo-SLC Industrial SD/SDHC/SDXC Cards
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ความเร็ว | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AF4GSD3A-WAAXX | MEMORY CARD SD 4GB CLASS 10 AMLC | ชั้น 10 | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF8GSD3A-WAAXX | MEMORY CARD SD 8GB CLASS 10 AMLC | ชั้น 10 | 28 - Immediate | $782.71 | ดูรายละเอียด |
![]() | ![]() | AF8GSD4A-BBBIM | MEM CARD SDHC 8GB 10 UHS 3 PSLC | ชั้น 10, UHS ชั้น 3 | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF16GSD4A-BBBIM | MEM CARD SDHC 16GB 10 UHS 3 PSLC | ชั้น 10, UHS ชั้น 3 | 3 - Immediate | $1,474.57 | ดูรายละเอียด |
![]() | ![]() | AF8GSD4A-BBBXM | MEM CARD SDHC 8GB 10 UHS 3 PSLC | ชั้น 10, UHS ชั้น 3 | 14 - Immediate | $794.02 | ดูรายละเอียด |
![]() | ![]() | AF32GSD4A-BBBXM | MEM CARD SDHC 32GB 10 UHS 3 PSLC | ชั้น 10, UHS ชั้น 3 | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF64GSD4A-BBBXM | MEM CARD SDXC 64GB 10 UHS 3 PSLC | ชั้น 10, UHS ชั้น 3 | 7 - Immediate | $3,406.29 | ดูรายละเอียด |