Industrial/Extended Temperature e.MMC BGA Storage
ATP’s e.MMC comes in a small footprint, making it suitable for embedded systems with space constraints
ATP's industrial e.MMC is an advanced storage solution that integrates NAND Flash memory, a sophisticated flash controller, and a fast multimedia card (MMC) interface in the same package. By incorporating these components in an integrated package, ATP e.MMC manages all background operations internally, freeing the host from handling low-level flash operations for faster and more efficient processing.
Smaller than a typical postage stamp, ATP e.MMC comes in a 153-ball fine-pitch ball grid array (FBGA package). The tiny footprint makes it perfectly suitable for embedded systems with space constraints but that require rugged endurance, reliability and durability in harsh environments.
Compliant with the latest JEDEC e.MMC 5.1 Standard (JESD84-B51), ATP e.MMC is built to meet the tough demands of industrial applications. As a soldered-down solution, it is secure against constant vibrations. Its industrial temperature rating means that severe scenarios from freezing cold (-40°C) to blistering hot (+105°C) will not cause an adverse impact on the device or the data in it.
Features
- Capacity offering from 8 GB up to 128 GB
- AEC-Q100 Grade 2 (-40°C to +105°C) compliant option
- AEC-Q100 Grade 3 (-40°C to +85°C) compliant option
- Extra-high endurance: two to three times higher than standard e.MMC
- LDPC ECC engine, SRAM soft error detector
- Dynamic power management
Industrial/Extended Temperature ICs
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | AF064GEC5A-2001A2 | IC FLASH 512GBIT EMMC 153BGA | 105 - Immediate | $7,054.41 | ดูรายละเอียด |
![]() | ![]() | AF064GEC5A-2001IX | IC FLASH 512GBIT EMMC 153BGA | 5 - Immediate | $3,405.64 | ดูรายละเอียด |
![]() | ![]() | AF128GEC5X-2001A2 | IC FLASH 1TBIT EMMC 153BGA | 1 - Immediate | $3,599.95 | ดูรายละเอียด |
![]() | ![]() | AF128GEC5X-2001EX | IC FLASH 1TBIT EMMC 153BGA | 3 - Immediate | $3,530.76 | ดูรายละเอียด |
![]() | ![]() | AF128GEC5X-2001IX | IC FLASH 1TBIT EMMC 153BGA | 1 - Immediate | $3,405.64 | ดูรายละเอียด |