Industrial-Grade CompactFlash Cards
ATP’s CompactFlash cards utilize SLC NAND Flash and advanced wear-leveling technology to extend product life cycles
ATP's industrial-grade CompactFlash cards are designed for mission-critical environments such as military/aerospace, aviation, medical, and automotive. The ATP CF cards are ruggedized, allowing them to operate in the most demanding environments. ATP PowerProtector is a unique, hardware-based power protection that prevents power loss or inconsistent power from corrupting the device. Advanced firmware features and Flash management capabilities combined with ATP's proprietary mass production level testing ensure industry-leading data integrity and reliability in a wide variety of applications.
- High-endurance and high-performance SLC NAND Flash
- Ruggedized for industrial environments
- ESD resistance
- Mechanical shock resistance
- Vibration tested
- Drop tested
- UV light exposure tested
- Hardware-based power protection
- PowerProtector
- Industrial operating temperature: -40°C to +85°C
- Advanced firmware features ensure data integrity in industrial environments
- AutoRefresh
- Advanced Flash management ensures device reliability
- Advanced wear-leveling algorithms
- Bad block management
- SMART ATA feature set
- ATP secure erase
- Military/aerospace
- Aviation
- Medical
- Transportation
- Oil and gas
- Automobile IVI systems
- Navigation
- Automation
- Test and measurement
- Industrial PCs
- Surveillance
- Mobile computers
- IoT
- Casino gaming
CompactFlash Memory Cards
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ความเร็ว | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AF512CFI-TAEXP | MEM CARD COMPACTFLASH 512MB SLC | - | 43 - Immediate | $1,099.54 | ดูรายละเอียด |
![]() | ![]() | AF1GCFI-TAEXP | MEMORY CARD COMPACTFLASH 1GB SLC | - | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF2GCFI-TADXP | MEMORY CARD COMPACTFLASH 2GB SLC | - | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF4GCFI-TACXP | MEMORY CARD COMPACTFLASH 4GB SLC | - | 0 - Immediate | $3,823.02 | ดูรายละเอียด |
![]() | ![]() | AF8GCFI-TACXP | MEMORY CARD COMPACTFLASH 8GB SLC | - | 0 - Immediate | $4,081.02 | ดูรายละเอียด |
![]() | ![]() | AF32GCFI-TABXP | MEM CARD COMPACTFLASH 32GB SLC | - | 0 - Immediate | $11,153.54 | ดูรายละเอียด |