Industrial Temperature M.2/2.5" SATA SSDs
ATP’s drives come in form factors of 2.5-inch SSDs and M.2 embedded modules
ATP's industrial solid-state drives and modules deliver dependable performance, efficient responsiveness, and long usage life to accomplish mission-critical tasks. Sturdy and built to withstand rigorous operating environments, ATP SSDs come in form factors of 2.5 inch SSDs and M.2 embedded modules. They support high-speed interfaces such as SATA 6 Gb/s and can withstand severe temperature shifts common in industrial environments, thanks to wide operating temperature ratings of -40°C to +85°C.
Providing an extra layer of reliability is a unique power management and power loss protection (PLP) mechanism based on a microcontroller (MCU) design. Integrated into ATP's 4th Generation PLP, the MCU design improves device protection and data integrity when power failures, glitches and power current challenges occur.
Features
- Capacity offering from 120 GB up to 1.92 TB
- Up to 560 MB/s / 480 MB/s / up to 100K random read IOPS
- Microcontroller-based power loss protection
- Wide operating temperature ratings of -40°C to +85°C
- LDPC+RAID engine support
- End-to-end data path protection
Industrial Temperature SSD's
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | AF120GSTIA-7BAIP | SSD 120GB M.2 MOD NAND SATA III | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF240GSTIA-7BAIP | SSD 240GB M.2 MOD NAND SATA III | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF480GSTIA-7BAIP | SSD 480GB M.2 MOD NAND SATA III | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF120GSTCJ-7BAIP | SSD 120GB 2.5" NAND SATA III | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF240GSTCJ-7BAIP | SSD 240GB 2.5" NAND SATA III | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF480GSTCJ-7BAIP | SSD 480GB 2.5" NAND SATA III | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF960GSTCJ-7BAIP | SSD 960GB 2.5" NAND SATA III | 2 - Immediate | $18,838.69 | ดูรายละเอียด |
![]() | ![]() | AF1T92STCJ-7BAIP | SSD 1.92TB 2.5" NAND SATA III | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF120GSTIC-7BAIP | SSD 120GB M.2 MOD NAND SATA III | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF240GSTIC-7BAIP | SSD 240GB M.2 MOD NAND SATA III | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | AF480GSTIC-7BAIP | SSD 480GB M.2 MOD NAND SATA III | 2 - Immediate | $10,944.35 | ดูรายละเอียด |
![]() | ![]() | AF960GSTIC-7BAIP | SSD 960GB M.2 MOD NAND SATA III | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |