9176 WTB Connectors

KYOCERA AVX 26-28 AWG IDC contact for industrial WTB applications

Image of Kyocera AVX's 9176 WTB Connectors KYOCERA AVX developed the 26 AWG to 28 AWG IDC contact to connect discrete wired components to a PCB. The Industrial, Metering, and Medical type electronics continue to look for new wire-to-board termination solutions to reduce size or eliminate hand soldering of wires. KYOCERA AVX has taken the existing simple and reliable IDC individual contact and cap solution and reduced the IDC slot down to accept 26 AWG to 28 AWG wires. This expands the complete range of these single contacts from 18 AWG all the way down to 28 AWG providing customers new packaging options.

Features
  • "Gas Tight" wire termination for long term reliability
  • Industrial -40°C to +125°C operating temp range
  • No wire preparation, eliminates soldering and crimps
  • Tested to automotive levels of temperature, shock and vibration
  • Accepts either solid or stranded wires
Applications
  • Connecting discrete wired components to a PCB
  • Bring power, ground, or signals onto a PCB
  • Daisy chain PCB's together
  • Replaces soldering wires to a PCB

9176

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของตำแหน่งประเภทการติดตั้งAvailable Quantityราคา
CONN SSL IDC CONTACT 28AWG SLDR709176001443006CONN SSL IDC CONTACT 28AWG SLDR1ติดบนพื้นผิว10322 - Immediate$8.14ดูรายละเอียด
Published: 2012-06-29