FFLI Film Capacitor Series
KYOCERA AVX’s FFLI series is suitable for solar energy and wind turbine applications
KYOCERA AVX has developed a power film capacitor series specifically for DC filtering applications. The FFLI series advanced power film capacitor has a life expectancy of 100,000 hours, and unlike aluminum electrolytic devices, the FFLI series devices employ controlled self-healing where end-of-life is simply defined as the time taken for the capacitance to lose about 5 percent of its nominal value.
The FFLI series power film capacitors feature capacitance/voltage ratings of up to 3000 μF and 1900 VDC/100 Arms. Additionally, they can operate in temperatures up to 95°C. Qualified to IEC 61071 for power electronic capacitors, the FFLI series also meets IEC 60068-1 environmental testing requirements and IEC 61373 shock and vibration requirements.
FFLI Film Capacitor Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | อัตราแรงดันไฟฟ้า - AC | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | FFLI6L0237K-- | CAP FILM 230UF 10% 1KVDC RADIAL | - | 0 - Immediate | $4,584.31 | ดูรายละเอียด |
![]() | ![]() | FFLI6U0277K-- | CAP FILM 270UF 10% 1.2KVDC RAD | - | 0 - Immediate | $5,934.86 | ดูรายละเอียด |