FloXY® Fine Pitch Connectors

KYOCERA AVX's FloXY fine pitch connectors are a floating board-to-board connector series

Image of Kyocera AVX's FloXY Fine Pitch Connectors KYOCERA AVX's fine pitch connectors offer high-reliable signal and power connectors for today's challenging industrial, automotive, and transportation design needs. Kyocera's product portfolio features various FPC/FFC and board-to-board connectors, including a unique floating board-to-board product line called FloXY and FloXY HS. FloXY is a floating board-to-board connector series that allows movement (float) in the X and Y axis to absorb misalignment (offset) during assembly and operation. FloXY and FloXY HS meet the high-reliability requirements for automotive and industrial markets. The "HS" variant is a value-added product that supports high-speed transmission standards of 16 Gbps or more.

Features
  • Parallel and vertical; available in multiple stack heights
  • High-temperature design: up to +125°C
  • Floating structure enables the mating of multiple connectors on the same board; automatic assembly by robotics is also possible
  • Reduces stress on solder joints and suppresses solder cracking problems
  • Value-added design, such as high-speed transmission, EMI control with shield, high-current, and hybrid power-line
  • IATF 16949 certified
Applications
  • Products requiring high reliability, such as automotive and industrial applications
  • For automotive, LiDAR, sensing cameras, view cameras, IVI, ECU/DCU, inverters, and more
  • For industrial, factory automation, robotics, security camera, network/communication equipment, and more

FloXY Fine Pitch Connectors

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของตำแหน่งระยะจำนวนของแถวAvailable Quantityราคาดูรายละเอียด
5652 SERIES, FLOXY, 0.5MM PITCH,245652100005829+T5652 SERIES, FLOXY, 0.5MM PITCH,1000.020" (0.50mm)21638 - Immediate$691.04ดูรายละเอียด
5652 SERIES, FLOXY, 0.5MM PITCH,145652060201829+T5652 SERIES, FLOXY, 0.5MM PITCH,600.020" (0.50mm)2598 - Immediate$312.48ดูรายละเอียด
5656 SERIES, FLOXY, 0.5MM PITCH,245656040010829+T5656 SERIES, FLOXY, 0.5MM PITCH,400.020" (0.50mm)2455 - Immediate$211.25ดูรายละเอียด
5656 SERIES, FLOXY, 0.5MM PITCH,145656040001829+T5656 SERIES, FLOXY, 0.5MM PITCH,400.020" (0.50mm)2684 - Immediate
500 - Factory Stock
$211.25ดูรายละเอียด
5652 SERIES, FLOXY, 0.5MM PITCH,245652060001829+T5652 SERIES, FLOXY, 0.5MM PITCH,600.020" (0.50mm)21592 - Immediate
1050 - Factory Stock
$405.90ดูรายละเอียด
5655 SERIES, FLOXY, 0.5MM PITCH,245655060400829+T5655 SERIES, FLOXY, 0.5MM PITCH,600.020" (0.50mm)21471 - Immediate$169.26ดูรายละเอียด
5652 SERIES, FLOXY, 0.5MM PITCH,145652100205829+T5652 SERIES, FLOXY, 0.5MM PITCH,1000.020" (0.50mm)21533 - Immediate$497.69ดูรายละเอียด
5656 SERIES, FLOXY, 0.5MM PITCH,145656040003829+T5656 SERIES, FLOXY, 0.5MM PITCH,400.020" (0.50mm)21000 - Immediate$211.25ดูรายละเอียด
Published: 2023-03-14