REA/REF/REH Series Capacitors

KYOCERA AVX’s aluminum capacitors provide high-CV performance in smaller packages than competing can-type capacitors

Image of KYOCERA AVX Corporation's REA/REF/REH Series CapacitorsKYOCERA AVX’s REA/REF/REH series range aluminum capacitors provide high-CV performance in smaller packages than competing can-type aluminum capacitors. These capacitors have very low equivalent series resistance (ESR), high endurance, and meet lead-free and RoHS requirements.

Features
  • Low impedance
  • Voltage range: 6.3 V to 450 V
  • CV range: 0.47 μF to 22,000 μF
  • Temperature range: -40°C to +105°C (6.3 V to 250 V) and -25°C to +105°C (350 V to 450 V)
Applications
  • Home appliances
  • White goods
  • Sensors
  • LEDs

REA/REF/REH Series Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM 4.7UF 20% 100V RADIALREA05114R7M100KCAP ALUM 4.7UF 20% 100V RADIAL1539 - Immediate$6.84ดูรายละเอียด
CAP ALUM 33UF 20% 35V RADIAL THREF0512330M035KCAP ALUM 33UF 20% 35V RADIAL TH18629 - Immediate$6.51ดูรายละเอียด
CAP ALUM 3.3UF 20% 50V RADIAL THREH05113R3M050KCAP ALUM 3.3UF 20% 50V RADIAL TH1843 - Immediate$5.53ดูรายละเอียด
CAP ALUM 3.3UF 20% 50V RADIAL THREA05113R3M050KCAP ALUM 3.3UF 20% 50V RADIAL TH1744 - Immediate$6.51ดูรายละเอียด
CAP ALUM 2.2UF 20% 100V RADIALREA05112R2M100KCAP ALUM 2.2UF 20% 100V RADIAL8587 - Immediate$6.51ดูรายละเอียด
CAP ALUM 4.7UF 20% 50V RADIAL THREH05114R7M050KCAP ALUM 4.7UF 20% 50V RADIAL TH549 - Immediate$5.53ดูรายละเอียด
CAP ALUM 100UF 20% 10V RADIAL THREF0609101M010KCAP ALUM 100UF 20% 10V RADIAL TH372 - Immediate$7.16ดูรายละเอียด
CAP ALUM 100UF 20% 6.3V RADIALREA0511101M006KCAP ALUM 100UF 20% 6.3V RADIAL1874 - Immediate$6.51ดูรายละเอียด
CAP ALUM 4.7UF 20% 80V RADIAL THREH05114R7M080KCAP ALUM 4.7UF 20% 80V RADIAL TH1739 - Immediate$5.86ดูรายละเอียด
CAP ALUM 22UF 20% 50V RADIAL THREF0512220M050KCAP ALUM 22UF 20% 50V RADIAL TH1759 - Immediate$6.51ดูรายละเอียด
CAP ALUM 100UF 20% 10V RADIAL THREF0511101M010KCAP ALUM 100UF 20% 10V RADIAL TH1669 - Immediate$6.18ดูรายละเอียด
CAP ALUM 22UF 20% 50V RADIAL THREH0512220M050KCAP ALUM 22UF 20% 50V RADIAL TH1744 - Immediate$6.51ดูรายละเอียด
CAP ALUM 68UF 20% 25V RADIAL THREH0512680M025KCAP ALUM 68UF 20% 25V RADIAL TH858 - Immediate$6.51ดูรายละเอียด
CAP ALUM 1UF 20% 50V RADIAL THREH05111R0M050KCAP ALUM 1UF 20% 50V RADIAL TH952 - Immediate$6.18ดูรายละเอียด
CAP ALUM 150UF 20% 6.3V RADIALREF0511151M006KCAP ALUM 150UF 20% 6.3V RADIAL1950 - Immediate$6.18ดูรายละเอียด
CAP ALUM 100UF 20% 16V RADIAL THREF0511101M016KCAP ALUM 100UF 20% 16V RADIAL TH0 - Immediate
2000 - Factory Stock
$9.11ดูรายละเอียด
CAP ALUM 47UF 20% 25V RADIAL THREH0511470M025KCAP ALUM 47UF 20% 25V RADIAL TH964 - Immediate$6.18ดูรายละเอียด
CAP ALUM 47UF 20% 16V RADIAL THREA0511470M016KCAP ALUM 47UF 20% 16V RADIAL TH1222 - Immediate$6.18ดูรายละเอียด
CAP ALUM 10UF 20% 50V RADIAL THREA0511100M050KCAP ALUM 10UF 20% 50V RADIAL TH0 - Immediate$6.51ดูรายละเอียด
CAP ALUM 100UF 20% 16V RADIAL THREH0511101M016KCAP ALUM 100UF 20% 16V RADIAL TH1370 - Immediate$6.18ดูรายละเอียด
Published: 2023-01-26