K30 Pro-Optical Series
Banner Engineering offers the K30 pro-optical series 30 mm programmable indicator with optical sensor
Banner Engineering’s K30 pro-optical series indicators with optical sensors are used to sense objects 20 mm to 1000 mm from the sensor and provide visible, intuitive user guidance in real time. The K30 pro-optical series’ programmable sensor and RGB LEDs provide reliable sensing, create maximum indication contrast, and deliver excellent flexibility, allowing it to be used in many unique applications.
Features and Benefits
- Sense objects while providing visible, intuitive user guidance in real time with one device
- Detect objects where needed and ignore objects in the background with adjustable sensing range from 20 mm to 1000 mm
- Eliminate the risk of contamination and the required physical force typical of touch buttons with touchless activation
- Create maximum indication contrast with the bright RGB LEDs
- Choose between 3 or 7 indication colors out-of-the box or up to 14 colors using Banner’s free, simple-to-use Pro Editor software
- Configure the device with great flexibility and define indication colors, sensor range, and output logic using Banner’s Pro Editor software
- No controller is required because the indicator can be controlled by the on-board sensor, yet it can be controlled by external devices via inputs as well
- Minimize false activation or deactivation of sensor output with resistance to ambient light, electromagnetic interference (EMI), and radio frequency interference (RFI)
- Use the device indoors or in some outdoor applications with its IP65 housing
K30 Pro-Optical Series
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | K30PAF100AMGRY4Q | INDICATOR, OPTIC SENSOR 100 MM | 12 - Immediate | $6,045.71 | ดูรายละเอียด |
![]() | ![]() | K30PAF100AMGRY3Q | INDICATOR, OPTIC SENSOR 100 MM | 4 - Immediate | $6,045.71 | ดูรายละเอียด |
![]() | ![]() | K30PAF1000AMGRY4Q | INDICATOR, OPTIC SENSOR 1000 MM | 1 - Immediate | $6,045.71 | ดูรายละเอียด |
![]() | ![]() | K30PAF1000AMGRY3Q | INDICATOR, OPTIC SENSOR 1000 MM | 1 - Immediate | $6,045.71 | ดูรายละเอียด |
![]() | ![]() | K30PAF1000AMRGB7Q | INDICATOR, OPTIC SENSOR 1000 MM | 2 - Immediate | $6,595.32 | ดูรายละเอียด |
![]() | ![]() | K30PAF100AMRGB7Q | INDICATOR, OPTIC SENSOR 100 MM | 2 - Immediate | $6,595.32 | ดูรายละเอียด |