Photoelectric Sensor Solutions

Banner Engineering photoelectric sensors can perform a variety of tasks for any application or environment

Image of Banner Engineering Corporation Photoelectric Sensor Solutions Banner Engineering photoelectric sensors can be used with or without a reflector and can be self-contained, heavy-duty, or compact while providing long-range performance. They are able to detect the presence or absence of objects, as well as changes in surface conditions of a target, thereby meeting the demands of any application. It is recommended to start with the QS18, which has the largest selection of sensing modes, and then choose others as application needs become more specific.

QS18 series all-purpose photoelectric sensors are able to replace hundreds of other sensors with a universal housing design featuring an 18 mm threaded lens or side mounts. They are available with multiple selections of sensing modes and convenient mounting options, and some models are available with IO-Link. This series can easily fit into almost any mounting situation.

Q20 series compact, sealed sensors are available with advanced electronic design that is excellent for noise immunity and crosstalk avoidance. Multiple models are available, including opposed, polarized, and non-polarized retroreflective, fixed-field, adjustable-field, and diffused models. This series is useful for small feature detection in error-proofing and inspection applications.

QS30 series high-performance sensors are advanced photoelectric sensors with exceptional long range. Their compact housing with 30 mm threaded barrel or side-mount holes makes them suitable for almost any mounting requirement. Multiple models are available, including opposed, high-powered opposed, polarized and non-polarized retroreflective, diffuse, laser, fixed-field, adjustable-field, and clear object sensing modes.

T18-2 series sensors have added strength and reliability for use in washdown and thermal shock environments on production lines. They are a one-piece sensor with long-range optical performance. Due to ultrasonically welded joints that create a single piece of the same material, these rugged sensors are ideal for harsh environments such as those with rapidly changing temperatures or washdown environments.

Q3X series laser contrast sensors are versatile, rugged sensors that offer reliable, high-speed detection and fixed background suppression models that allow for contrast detection in a fixed range while ignoring a background. They are suitable for use in challenging presence/absence or orientation detection for applications with small contrast differences.

Q2X series miniature sensors are designed to fit into confined industrial spaces and equipment. Despite their compact size, these sensors deliver reliable performance and precision detection of the most challenging targets. They are available in a full array of sensing modes to meet the needs of any automation application.

QS18 Series Photoelectric Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PHOTO SEN RECEIVER 20M PNPQS18VP6RQ8PHOTO SEN RECEIVER 20M PNP50 - Immediate$2,909.70ดูรายละเอียด
PHOTO SEN RETRO 3.5M PNPQS18VP6LPQ8PHOTO SEN RETRO 3.5M PNP151 - Immediate$3,200.67ดูรายละเอียด
PHOTO SEN DIFFUSED 450MM PNPQS18VP6DQ8PHOTO SEN DIFFUSED 450MM PNP121 - Immediate$3,200.67ดูรายละเอียด
PHOTO SEN RETRO 6.5M PNPQS18VP6LVPHOTO SEN RETRO 6.5M PNP0 - Immediate$3,200.67ดูรายละเอียด
SENSOR REFLECTIVE 100MM PNPQS18VP6FF100Q8SENSOR REFLECTIVE 100MM PNP101 - Immediate$3,685.62ดูรายละเอียด
SEN LASER RETRO 0.1-10M PNPQS18VP6LLPQ5SEN LASER RETRO 0.1-10M PNP59 - Immediate$6,918.62ดูรายละเอียด
PHOTO SEN EMITTER 20MQS186EQ8PHOTO SEN EMITTER 20M52 - Immediate$1,907.47ดูรายละเอียด
PHOTO SEN DIFFUSED 450MM NPNQS18VN6DPHOTO SEN DIFFUSED 450MM NPN28 - Immediate$3,200.67ดูรายละเอียด

Q20 Series Photoelectric Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PHOTO SEN DIFFUSED 250MM PNPQ20PDPHOTO SEN DIFFUSED 250MM PNP47 - Immediate$3,620.96ดูรายละเอียด
PHOTO SEN RECEIVER 12M PNPQ20PRQ5PHOTO SEN RECEIVER 12M PNP3 - Immediate$3,136.01ดูรายละเอียด
WORLD-BEAM Q20 SERIES: RETROQ20NLVWORLD-BEAM Q20 SERIES: RETRO6 - Immediate$3,620.96ดูรายละเอียด
WORLD-BEAM Q20 SERIES: LONG RANGQ20ELQ7WORLD-BEAM Q20 SERIES: LONG RANG0 - Immediate$2,036.79ดูรายละเอียด
PHOTO SEN EMITTER 12MQ20EQPHOTO SEN EMITTER 12M1 - Immediate$2,360.09ดูรายละเอียด
PHOTO SEN RECEIVER 12M PNPQ20PRQPHOTO SEN RECEIVER 12M PNP1 - Immediate$3,136.01ดูรายละเอียด
WORLD-BEAM Q20 SERIES: FIXED-FIEQ20NFF50WORLD-BEAM Q20 SERIES: FIXED-FIE5 - Immediate$3,620.96ดูรายละเอียด
PHOTO SEN DIFFUSED 800MM PNPQ20PDLPHOTO SEN DIFFUSED 800MM PNP3 - Immediate$3,620.96ดูรายละเอียด

QS30 Series Photoelectric Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PHOTO SEN EMITTER 60MQS303EPHOTO SEN EMITTER 60M23 - Immediate$3,426.98ดูรายละเอียด
PHOTO SEN EMITTER 213MQS30EXQPHOTO SEN EMITTER 213M63 - Immediate$6,304.35ดูรายละเอียด
WORLD-BEAM QS30 SERIES: H2O HP EQS30EXH2OWORLD-BEAM QS30 SERIES: H2O HP E36 - Immediate$7,371.24ดูรายละเอียด
PHOTO SEN RETRO 8M BIPOLARQS30LPQPHOTO SEN RETRO 8M BIPOLAR31 - Immediate$4,267.56ดูรายละเอียด
PHOTO SEN FIXED 200MM BIPOLARQS30FF200QPHOTO SEN FIXED 200MM BIPOLAR18 - Immediate$4,364.55ดูรายละเอียด
PHOTO SEN 8M SPDT RELAYQS30VR3RPHOTO SEN 8M SPDT RELAY26 - Immediate$5,108.14ดูรายละเอียด
PHOTO SEN EMITTER 213MQS30EXPHOTO SEN EMITTER 213M54 - Immediate$6,304.35ดูรายละเอียด
PHOTO SEN RECEIVER 213M BIPOLARQS30RRXQPHOTO SEN RECEIVER 213M BIPOLAR63 - Immediate$6,336.68ดูรายละเอียด

T18-2 Series Photoelectric Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PHOTO SEN EMITTER 25MT18-2NAEL-Q8PHOTO SEN EMITTER 25M206 - Immediate$1,972.13ดูรายละเอียด
PHOTO SEN EMITTER 25MT18-2NAEL-2MPHOTO SEN EMITTER 25M49 - Immediate$2,101.45ดูรายละเอียด
PHOTO SEN RECEIVER 25M COMP PNPT18-2VPRL-Q8PHOTO SEN RECEIVER 25M COMP PNP110 - Immediate$2,683.39ดูรายละเอียด
DIFFUSE REFL 750MM PNP M12 4PINT18-2VPDL-Q8DIFFUSE REFL 750MM PNP M12 4PIN83 - Immediate$3,006.69ดูรายละเอียด
PHOTO SEN 6M COMP PNPT18-2VPLP-Q8PHOTO SEN 6M COMP PNP52 - Immediate$3,685.62ดูรายละเอียด
T18-2 SERIES: POLARIZED RETROREFT18-2VNLP-Q8T18-2 SERIES: POLARIZED RETROREF23 - Immediate$3,685.62ดูรายละเอียด
PHOTO SEN RECEIVER 25M COMP PNPT18-2VPRL-2MPHOTO SEN RECEIVER 25M COMP PNP13 - Immediate$2,909.70ดูรายละเอียด
DIFFUSE REFLECTIVE WITH POT; IR;T18-2VPDLIR-Q8DIFFUSE REFLECTIVE WITH POT; IR;40 - Immediate$3,006.69ดูรายละเอียด

Q3X Series Photoelectric Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PHOTO SEN LASER 3OOMM BIPOLARQ3XTBLD-Q8PHOTO SEN LASER 3OOMM BIPOLAR9 - Immediate$10,345.60ดูรายละเอียด
PHOTO SEN LASER 2OOMM BIPOLARQ3XTBLD200-Q8PHOTO SEN LASER 2OOMM BIPOLAR6 - Immediate$10,862.88ดูรายละเอียด

Q2X Series Photoelectric Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR, ADJ FLD, 150MM, 10-30VDCQ2XANAF150-2MSENSOR, ADJ FLD, 150MM, 10-30VDC29 - Immediate$4,881.83ดูรายละเอียด
SENSOR, ADJ FLD, 150MM, 10-30VDCQ2XAPAF150-Q3SENSOR, ADJ FLD, 150MM, 10-30VDC2 - Immediate$5,140.47ดูรายละเอียด
SENSOR, ADJ FLD, 150MM, 10-30VDCQ2XABAF150-Q5SENSOR, ADJ FLD, 150MM, 10-30VDC4 - Immediate$5,140.47ดูรายละเอียด
SENSOR, EMITTER, 3000MM 10-30VDCQ2XNAE-Q5SENSOR, EMITTER, 3000MM 10-30VDC4 - Immediate$2,521.74ดูรายละเอียด
SENSOR, EMITTER, 3000MM 10-30VDCQ2XNAE-Q3SENSOR, EMITTER, 3000MM 10-30VDC1 - Immediate$2,521.74ดูรายละเอียด
SENSOR, EMITTER, 3000MM 10-30VDCQ2XNAE-QSENSOR, EMITTER, 3000MM 10-30VDC1 - Immediate$2,521.74ดูรายละเอียด
SENSOR, RECEIVER 3000MM 10-30VDCQ2XRPR-2MSENSOR, RECEIVER 3000MM 10-30VDC2 - Immediate$2,780.38ดูรายละเอียด
SENSOR, RECEIVER 3000MM 10-30VDCQ2XAPR-2MSENSOR, RECEIVER 3000MM 10-30VDC0 - Immediate$2,780.38ดูรายละเอียด
Published: 2025-04-09