WLS27 Series LED Task Lights

Banner Engineering LED lights easily install and reposition with optional snap clips

Image of Banner Engineering WLS27 Series LED Task LightsBanner Engineering WLS27 series heavy-duty LED strip lights are fully enclosed in a shatterproof, chemically resistant co-polyester shell to provide brilliant illumination for a broad range of applications in challenging environments. Available in eight lengths ranging from 145 mm to 1,130 mm, they also have one-, two-, three-, or five-color models. The three- and five-color models feature EZ-STATUS®, combining illumination and indication into one robust light fixture.

Features
  • Easily install and reposition with optional snap clips
  • Rugged, water-resistant IP66, IP67, and IP69K construction
  • Models available with heavy diffuse windows for reduced intensity and more uniform light distribution
  • Daisy chainable to power multiple lights
  • Models are available with PWM or step (Hi/Lo/Off) dimming
  • Dim the PWM dimmable models using optional LC65 and LC15T PWM dimmer modules
  • Automatic temperature protection dims the lights above +50°C to manage heat and protect product lifetime

WLS27 Series LED Task Lights

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
WLS27 MULTICOLOR LIGHT STRIP; LEWLS27XWGRXX3-0570DS24QWLS27 MULTICOLOR LIGHT STRIP; LE31 - Immediate$14,569.84ดูรายละเอียด
WLS27 WORK LIGHT STRIP; HEAVY DIWLS27XDW710HSQWLS27 WORK LIGHT STRIP; HEAVY DI32 - Immediate$15,162.77ดูรายละเอียด
WORK LIGHT STRIP 570MMWLS27XW570DSQWORK LIGHT STRIP 570MM4 - Immediate$12,765.18ดูรายละเอียด
WORK LIGHT STRIP 570MMWLS27CW570DSQWORK LIGHT STRIP 570MM8 - Immediate$13,355.52ดูรายละเอียด
WORK LIGHT STRIP 1130MMWLS27XW1130DSQWORK LIGHT STRIP 1130MM8 - Immediate$20,968.59ดูรายละเอียด
MULTICOLOR LIGHT STRIP 285MMWLS27XWGRYB5-0285DS24QMULTICOLOR LIGHT STRIP 285MM2 - Immediate$10,992.20ดูรายละเอียด
MULTICOLOR LIGHT STRIP 570MMWLS27XWGRYB5-0570DS24QMULTICOLOR LIGHT STRIP 570MM3 - Immediate$15,849.46ดูรายละเอียด
MULTICOLOR LIGHT STRIP 570MMWLS27CWGRYB5-0570DS24QMULTICOLOR LIGHT STRIP 570MM1 - Immediate$16,276.22ดูรายละเอียด
WLS27 WORK LIGHT STRIP; DIFFUSEDWLS27CW1130DSPWMQWLS27 WORK LIGHT STRIP; DIFFUSED4 - Immediate$22,018.67ดูรายละเอียด
MULTICOLOR LIGHT STRIP 1130MMWLS27XWGRYB5-1130DS24QMULTICOLOR LIGHT STRIP 1130MM7 - Immediate$25,300.16ดูรายละเอียด
WLS27 MULTICOLOR LIGHT STRIP; LEWLS27XWGRYB5-0285HS24QWLS27 MULTICOLOR LIGHT STRIP; LE1 - Immediate$10,992.20ดูรายละเอียด
WORK LIGHT STRIP 710MMWLS27XW710DSQWORK LIGHT STRIP 710MM1 - Immediate$15,162.77ดูรายละเอียด
WLS27 MULTICOLOR LIGHT STRIP; LEWLS27CGYRXX3-0850DS24QWLS27 MULTICOLOR LIGHT STRIP; LE2 - Immediate$19,754.60ดูรายละเอียด
MULTICOLOR LIGHT STRIP 850MMWLS27XWGRYB5-0850DS24QMULTICOLOR LIGHT STRIP 850MM1 - Immediate$20,574.81ดูรายละเอียด
WLS27 DUAL COLOR LIGHT STRIP; LEWLS27CWR-850DSQWLS27 DUAL COLOR LIGHT STRIP; LE2 - Immediate$22,970.47ดูรายละเอียด
WLS27 MULTICOLOR LIGHT STRIP; LEWLS27CWGRXX3-1130DS24QWLS27 MULTICOLOR LIGHT STRIP; LE1 - Immediate$24,447.30ดูรายละเอียด
MULTICOLOR LIGHT STRIP 1130MMWLS27CWGRYB5-1130DS24QMULTICOLOR LIGHT STRIP 1130MM4 - Immediate$25,759.90ดูรายละเอียด
WLS27 MULTICOLOR LIGHT STRIP; LEWLS27XWORXX3-0285DS24QWLS27 MULTICOLOR LIGHT STRIP; LE0 - Immediate$10,054.63ดูรายละเอียด
WLS27 MULTICOLOR LIGHT STRIP; LEWLS27CWYRXX3-0285DS24QWLS27 MULTICOLOR LIGHT STRIP; LE2 - Immediate$10,151.62ดูรายละเอียด
WLS27 DUAL COLOR LIGHT STRIP; LEWLS27CGR-285DSQWLS27 DUAL COLOR LIGHT STRIP; LE9 - Immediate$11,056.86ดูรายละเอียด
Published: 2024-10-21