USH20x Super-Speed Industrial USB 3.0 Hubs

B+B SmartWorx's USH20x industrial USB 3.0 hubs expand current USB capabilities with speeds up to 5 Gbps

Image of B+B SmartWorx's USH20x Industrial USB 3.0 HubsB+B SmartWorx’s USH204 and USH207 are 4-port and 7-port industrial USB 3.0 hubs that offer a simple way to expand a system’s current USB capability by providing additional external USB 3.0 ports from a single USB 3.0 host connection. These rugged hubs provide reliability under almost any condition and can be securely mounted to most surfaces. Fully compliant with the super-speed USB 3.0 specification, these industrial USB hubs are backward compatible with USB 2.0 and 1.x specifications for simultaneous support of older USB peripherals or even older systems without USB capabilities.

Features
  • USB 3.0 speeds up to 5 Gbps
  • 900 mA downstream power on each port
  • Heavy-duty metal case with DIN and panel mount options
  • 15 kV ESD protection
  • USB 3.0 type A and type B cable (2 m) included
  • DIN rail/wall mount kit and terminal block included
Applications
  • Security systems
  • Machine vision
  • Product programming
  • Industrial automation/factories

USH20x USB 3.0 Hubs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
7 PORT SUPER SPEED 3.0 USB HUBBB-USH2077 PORT SUPER SPEED 3.0 USB HUB0 - ImmediateSee Page for Pricingดูรายละเอียด
4 PORT SUPER SPEED 3.0 USB HUBBB-USH2044 PORT SUPER SPEED 3.0 USB HUB0 - Immediate$4,956.19ดูรายละเอียด

Accessories

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของเอาต์พุตแรงดันไฟฟ้า AC - อินพุตAvailable Quantityราคาดูรายละเอียด
AC/DC DIN RAIL SUPPLY 12V 40WBB-MDR-40-12AC/DC DIN RAIL SUPPLY 12V 40W185 ~ 264VAC0 - Immediate$2,327.76ดูรายละเอียด
Published: 2018-09-19