STAPEZ™ 40 mm Speaker

BDNC’s 40 mm glass-cone-diaphragm full-range speaker can handle high power for its size

Image of BDNC STAPEZ 40mm SpeakerBDNC's STAPEZ brand 40 mm glass-cone-diaphragm speaker features excellent performance in high frequency due to high speed of sound propagation in SiO2. Its 3D glass-cone-diaphragm in 0.23 mm thickness by Asahi Dragontrail ion-toughened glass can handle high power for its size: 5 W (continuous), 15 W (transient).

Features
  • Worldwide patent-pending diaphragm structure
  • High-power handling: 5 W (continuous), 15 W (transient)
  • Peak-to-peak excursion of 5 mm
  • Excellent performance in high frequency due to high speed of sound propagation in SiO2
  • Perfect pistonic motion in low frequency due to high Young Modulus of ion-toughened glass
  • Dual NdFeB magnets for high linearity and high sensitivity
  • Waterproof version available upon request
Applications
  • Portable Bluetooth/Wi-Fi speakers
  • Wide-range tweeters in 2-way or 2.1 systems
  • Satellites in 5.1 surround systems
  • Wide-range tweeter in MTM configurations
  • High-end soundbars, directional speaker arrays
  • As tweeter array in floor-standing speakers (exotic high-damping zinc-alloy frame version available upon request)
  • Fancy LED-lighting with speaker applications
  • Artistic home audio and HiFi
  • DIYers and enthusiasts
  • Marine applications

STAPEZ™ 40 mm Speaker

รูปภาพManufacturer Part Numberคำอธิบายช่วงความถี่Available Quantityราคาดูรายละเอียด
SPEAKER 4OHM 5W TOP PORT 83DBBGC-D40-22-4-002SPEAKER 4OHM 5W TOP PORT 83DB10 Hz ~ 20 kHz0 - Immediate$409.32ดูรายละเอียด
Published: 2019-04-29