SMT 2016 Size Low-Profile PTC Resettable Devices - 0ZCN Series

Bel's PTC devices have a reset ability which protects electronic equipment and eliminates the need to physically replace a fuse

Image of Bel Fuse's SMT 2016 Size Low Profile PTC Resettable Devices – 0ZCN Series Bel Fuse's unique polymer formulation positive temperature coefficient (PTC) devices offer circuit protection with an added resettable feature in low-profile, SMT 2016 size package. Bel's PTC devices will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset ability protects electronic equipment, which remains fully functional, and eliminates the need for service personnel to physically replace a fuse.

PTC devices are used in a wide variety of automotive, Ethernet applications where they help protect valuable electronic systems and reduce warranty and services costs.

Features
  • UL Recognized (E305051) - cURus
  • TUV certified (R50102117)
  • Series is 300 mA through 2 A current capability
  • 6 V to 60 V range
  • 100 A maximum current rating

0ZCN Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PTC RESET FUSE 60V 300MA 20160ZCN0030FF2CPTC RESET FUSE 60V 300MA 20164663 - Immediate$23.44ดูรายละเอียด
PTC RESET FUSE 60V 550MA 20160ZCN0055FF2APTC RESET FUSE 60V 550MA 20169187 - Immediate$23.44ดูรายละเอียด
PTC RESET FUSE 60V 750MA 20160ZCN0075FF2APTC RESET FUSE 60V 750MA 2016820 - Immediate$23.44ดูรายละเอียด
PTC RESET FUSE 15V 1.1A 20160ZCN0110FF2CPTC RESET FUSE 15V 1.1A 20163708 - Immediate$25.06ดูรายละเอียด
PTC RESET FUSE 33V 1.1A 20160ZCN0110AF2CPTC RESET FUSE 33V 1.1A 20162684 - Immediate$25.06ดูรายละเอียด
PTC RESET FUSE 15V 1.5A 20160ZCN0150FF2CPTC RESET FUSE 15V 1.5A 20163225 - Immediate$25.06ดูรายละเอียด
Published: 2018-10-23