AC/DC Open Frame Power Supplies for Medical Applications
Bel Power Solutions’ open frame power supplies are up to 94% efficient and have an adjustable output voltage
Bel Power Solutions' AC/DC open frame power supplies for medical applications deliver up to 1200 W of output power and accommodate the universal input voltage range of 90 VAC to 264 VAC. These power supplies are ideal for medical, telecom, datacom, industrial equipment, and other applications.
- 40 W to 1200 W of output power
- Convection and fan cooled
- Efficiency up to 94%
- Adjustable output voltage
- Operating temperature: -40°C to +70°C
- No minimum load required
- High convection rating
- Low profile series (-L) height: ≤1 inch
- Multiple outputs available (xBC40/xBC60)
- Various packages available
- CSA/UL 60950-1, EN/IEC 60950-1
- CSA/UL60601-1, EN/IEC 60601-1, and 2x MOPP for Class I and II apps (medical)
- Imaging and monitoring equipment
- Surgical devices
- Home health care
- Portable devices
- Medical pumps and respiratory devices
- Dental units and chairs/patient beds
- Defibrillators
- Endoscopy
- Laboratory/analysis equipment
- Dermatology/aesthetic medicine
- Dialysis
AC/DC Open Frame Power Supplies for Medical Applications
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | MBC60-1012G | AC/DC CONVERTER 12V 60W | 0 - Immediate | $1,212.17 | ดูรายละเอียด |
![]() | ![]() | MBC75-1T12L | AC/DC CONVERTER 12V 75W | 0 - Immediate 33 - Marketplace | $1,261.84 | ดูรายละเอียด |
![]() | ![]() | MBC300-1T24G | AC/DC CONVERTER 24V 200W | 0 - Immediate | $4,959.71 | ดูรายละเอียด |
![]() | ![]() | MBC201-1012G | AC/DC CONVERTER 12V 160W | 0 - Immediate 31 - Marketplace | $3,820.44 | ดูรายละเอียด |
![]() | ![]() | MBC201-1T12G-2 | AC/DC CONVERTER 12V 160W | 42 - Immediate | $2,909.70 | ดูรายละเอียด |