LPR and LPV Rigid Light Pipes

Bivar's right angle (LPR) and vertical (LPV) rigid light pipes are innovative solutions that provide zero light bleed at the source

Image of Bivar's LPR and LPV Rigid Light PipesBivar's LPR and LPV rigid light pipes feature an innovative black adapter design that surrounds the LED and channels the light directly to the lens, eliminating light bleed at the source. Light bleed from the LED can cause false readings and muted or blended colors if other LEDs are present. Light bleed can also weaken the light intensity making it less visible at its destination point.

These series are available in two configurations to accommodate most application requirements and are available in a range of sizes and lens styles.

Features
  • Zero light bleed at the source
  • High vibration environments
  • Easy installation
  • Lens diameters:
    • 3 mm, 4 mm, 5 mm (LPR)
    • 2 mm, 3 mm, 4 mm (LPV)
  • Lens styles: flat, dome
  • Height ranges: 0.800" to 1.250"
  • Length ranges: 0.700" to 3.000" (LPR)
  • Industry use: datacom, energy and utility, audio/video, security, healthcare

LPR Rigid Light Pipes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-1000FPLIGHT PIPE RIGID RA 2.92MM DIA160 - Immediate$78.56ดูรายละเอียด
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-1500FPLIGHT PIPE RIGID RA 2.92MM DIA0 - Immediate$78.56ดูรายละเอียด
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-1000DPLIGHT PIPE RIGID RA 2.92MM DIA451 - Immediate$78.56ดูรายละเอียด
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-1500DPLIGHT PIPE RIGID RA 2.92MM DIA0 - Immediate$78.56ดูรายละเอียด
LIGHT PIPE RIGID RA 2.92MM DIALPR3-0800-3000FPLIGHT PIPE RIGID RA 2.92MM DIA139 - Immediate$80.18ดูรายละเอียด

LPV Rigid Light Pipes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
LIGHT PIPE RIGID 2.01MM DIALPV2-0500FPLIGHT PIPE RIGID 2.01MM DIA3701 - Immediate$74.68ดูรายละเอียด
LIGHT PIPE RIGID 2.01MM DIALPV2-0400FPLIGHT PIPE RIGID 2.01MM DIA107 - Immediate$74.68ดูรายละเอียด
LIGHT PIPE RIGID 2.01MM DIALPV2-0450FPLIGHT PIPE RIGID 2.01MM DIA169 - Immediate$74.68ดูรายละเอียด
LIGHT PIPE RIGID 2.01MM DIALPV2-0450DPLIGHT PIPE RIGID 2.01MM DIA79 - Immediate$74.68ดูรายละเอียด
LIGHT PIPE RIGID 2.01MM DIALPV2-0600DPLIGHT PIPE RIGID 2.01MM DIA91 - Immediate$71.77ดูรายละเอียด
Published: 2018-04-17