SMTLA5050 Series SMD Top View Addressable LED

The Bivar SMTLA5050 RGB(W) top view addressable LED is available in an industry standard PLCC-6 package (5050 case size)

Image of Bivar SMTLA5050 Series SMD Top View Addressable LEDThe Bivar SMTLA5050 intelligent controlled LED light source integrates a control circuit and a light-emitting circuit. Its appearance is the same as the industry standard PLCC-6 package SMD LED, and each element is a pixel. The pixel contains an intelligent digital interface data latch signal shaping amplifier drive circuit, a power supply voltage regulator circuit, a built-in constant current circuit, a high-precision RC oscillator, and the output drive adopts patented PWM technology to effectively ensure the color consistency of the pixel light.

The SMTLA5050 has the advantages of low voltage drive, environmental protection and energy saving, high brightness, large scattering angle, good consistency, ultra-low power, and ultra-long life. Integrating the control circuit on the LED makes the circuit simpler, smaller in size, and easier to install.

Features
  • Industry standard PLCC-6 footprint
  • 5050 case size
  • Built-in IC multi-color intelligent control LED light source
  • Built-in RGBW four-way channel
  • Built-in data shaping circuit
  • Built-in power-on reset and power-off reset circuit
  • Built-in high precision and high stability oscillator
  • Gray adjustment circuit
  • Single-wire data transmission, unlimited cascading
  • Low profile package
  • High luminous intensity
  • Wide viewing angle
  • High power efficiency
  • Ideal for harsh working environments
  • Use with Bivar press-fit or board mount light pipes
  • Strong thermal performance and long-life reliability
  • Supplied in tape and reel
Applications
  • Backlighting clusters or buttons
  • Smart and connected lighting
  • Consumer electronics
  • Test and diagnostics equipment
  • Displays and signage
  • Automotive interiors
  • Industrial and instrumentation interfaces

SMTLA5050 Series SMD Top View Addressable LED

รูปภาพManufacturer Part NumberคำอธิบายสีAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
5050 SMD ADDRESSABLE LED TOP VIE
SMTLA5050RGB5050 SMD ADDRESSABLE LED TOP VIEสีแดง, สีเขียว, สีน้ำเงิน (RGB)777 - Immediate$55.28ดูรายละเอียด
ผลิตภัณฑ์ใหม่
5050 SMD ADDRESSABLE LED TOP VIE
SMTLA5050RGBW5050 SMD ADDRESSABLE LED TOP VIEสีแดง, สีเขียว, สีน้ำเงิน, สีขาว (RGBW)870 - Immediate$64.66ดูรายละเอียด
Published: 2025-09-08