8550 Series Programmable DC Electronic Loads

B&K Precision's 8550 series DC electronic loads are capable of sinking 350 W in a compact benchtop form factor

Image of B&K Precision's 8550 Series Programmable DC Electronic Loads B&K Precision's 8550 series DC electronic loads provide many features and capabilities typically found in performance instruments at a value price. Capable of sinking 350 W in a compact benchtop form factor, this series is well equipped for testing and evaluating power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays.

Static operating modes include constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW). Configurable list, transient, and automatic test modes offer dynamically changing load conditions for evaluating a variety of DC sources. Additionally, the dedicated battery discharge mode simplifies battery testing with configurable stop conditions. Load behavior can be triggered internally, externally, or remotely.

Operating and battery test software are provided for remote PC control and monitoring through the RS232 interface. The general purpose handler interface offers pass/fail feedback and simplifies integration with PLC devices, commonly found in production and manufacturing environments. Measurement data and other parameters can be logged directly to a Flash drive connected to the front panel USB host port.

Features and Benefits
  • High power density, up to 350 W in compact 2U half-rack form factor
  • Transient mode up to 20 kHz in CC mode
  • CC/CV/CR/CW operating modes
  • Front-panel remote sense terminals
  • List mode programming
  • Automatic test mode
  • Overvoltage protection (OVP), overcurrent protection (OCP), overpower protection (OPP) protection, remote reverse voltage (RRV), and key-lock function
  • Thermostatically controlled fans for quiet operation
  • Short-circuit test
  • CR-LED mode to simulate the loading behavior of typical LEDs
  • Configurable battery discharge test
  • Adjustable voltage/current slew rate
  • Front panel USB host port for logging measurement data
  • Save/recall instrument settings to internal memory
  • Analog current monitoring BNC output
  • Operating software and battery test software provided
  • 4.3 inch LCD screen
  • RS232 and handler interfaces

8550 Series Programmable DC Electronic Loads

รูปภาพManufacturer Part Numberคำอธิบายประเภทเครื่องมือสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องข้อมูลจำเพาะAvailable Quantityราคาดูรายละเอียด
DC ELECTRONIC LOAD BATT DC PWR8551DC ELECTRONIC LOAD BATT DC PWRDC โหลดอิเล็กทรอนิกส์แบตเตอรี่ แหล่งพลังงาน DCRS23244 - Immediate$43,322.20ดูรายละเอียด
DC ELECTRONIC LOAD BATT DC PWR8550DC ELECTRONIC LOAD BATT DC PWRDC โหลดอิเล็กทรอนิกส์แบตเตอรี่ แหล่งพลังงาน DCRS2320 - Immediate$29,743.60ดูรายละเอียด
Published: 2023-12-19