DAS 30/50/60 High-Speed Multi-Function Recorders

B&K Precision's DAS 30/50/60 recorders have a large built-in memory allowing for data recording over longer periods of time

Image of B&K Precision's DAS 30/50/60 High Speed Multi-Function RecordersB&K Precision's DAS30, DAS50, and DAS60 high-speed multi-function recorders feature versatile channel configurability, high-speed sampling (1 MSa/s), a wide input range (±5 mV to ±500 V), large internal solid-state memory of up to 64 GB, and 9.5 hours of battery life. Combined with the CAT III isolation rating, these instruments are well suited for applications ranging from small sensor signal logging to electrical power analysis.

The 2 µs sampling interval in file mode lets users capture transient events with confidence. Additionally, the large built-in memory allows for data recording over longer periods of time.

Each channel can record a different signal, such as voltage, temperature, current, or frequency, simultaneously using a common time base. The next-generation touchscreen features unlimited data scrolling, zoom in/out function, and drag and drop delta cursors for precision measurements.

Features and Benefits

  • Fast 1 MSa/s sample rate (memory mode) and 100 kHz bandwidth for capturing intermittent events
  • Accurately view and record signals from ±5 mV to ±500 mV and 424 VRMS
  • CAT III 600 V rated isolated channels
  • Wide 10 inch touchscreen TFT display
  • Capture mixed signals with one instrument, such as high voltage, current waveforms, temperature, and logic data
  • Battery life up to 9.5 hours
  • 64 GB (DAS60) and 32 GB (DAS30 and DAS50) internal solid-state memory
  • 2, 4, or 6 analog input channels
  • 14-bit resolution
  • 16 logic input channels
  • Temperature measurements supporting thermocouples and Pt100/Pt1000 sensors (factory option on DAS30 and DAS50)
  • Wi-Fi monitoring and control (standard USB Wi-Fi dongle required)
  • 2 USB host ports and one LAN interface
  • 110 mm thermal printer (factory option)
Applications
  • Measure signals ranging from small sensors to large electrical systems
  • Maintenance and failure analysis
  • Power analysis of single and three-phase systems

DAS 30/50/60 High-Speed Multi-Function Recorders

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DAQ DEV MULT I/O RJ45 USB 2.0DAS50DAQ DEV MULT I/O RJ45 USB 2.01 - Immediate$161,327.02ดูรายละเอียด
DAQ DEV MULT I/O RJ45 USB 2.0DAS60DAQ DEV MULT I/O RJ45 USB 2.01 - Immediate$232,776.00ดูรายละเอียด
DAQ DEV MULT I/O RJ45 USB 2.0DAS30DAQ DEV MULT I/O RJ45 USB 2.01 - Immediate$124,147.52ดูรายละเอียด
DAQ DEV MULTI I/O RJ45 USB 2.0DAS30-TDAQ DEV MULTI I/O RJ45 USB 2.00 - Immediate$141,929.02ดูรายละเอียด
DAQ DEV MULT I/O RJ45 USB 2.0DAS50-TDAQ DEV MULT I/O RJ45 USB 2.00 - Immediate$179,108.85ดูรายละเอียด
DAQ DEV MULT I/O RJ45 USB 2.0DAS50-PDAQ DEV MULT I/O RJ45 USB 2.00 - Immediate$196,890.35ดูรายละเอียด
DAQ DEV MULT I/O RJ45 USB 2.0DAS50-PTDAQ DEV MULT I/O RJ45 USB 2.00 - Immediate$214,671.85ดูรายละเอียด
DAQ DEV MULT I/O RJ45 USB 2.0DAS60-PDAQ DEV MULT I/O RJ45 USB 2.00 - Immediate$268,339.00ดูรายละเอียด
Published: 2023-06-14