HMR Series ATE System DC Power Supplies

B&K Precision DC power supplies provide dependable performance for applications requiring a wide output voltage and current

Image of B&K Precision HMR SeriesThe B&K Precision HMR series 10 kW/18 kW multi-range DC power supplies provide dependable performance for ATE applications requiring a wide output voltage and current in a compact 3U form factor. Unlike conventional fixed-range power supplies, multi-range (autoranging) operation enables the HMR series to deliver maximum power at multiple voltage/current combinations. Integrators will benefit from fast command response times and low noise characteristics. Additionally, the wide AC input range simplifies installation.

The large touchscreen display combined with dedicated rotary knobs and an output on/off button offer intuitive front panel control. The HMR series also supports USB and LXI-compliant LAN interfaces for remote PC control and programming. Optional GPIB and analog interface modules are user-installable. PC software is provided for test sequence generation and data logging without the need to write source code. The built-in web server enables remote instrument control from a web browser.

The HMR series incorporates SiC MOSFETs, which deliver lower on-resistance, reduced switching losses, and superior thermal performance compared to traditional silicon (Si) FETs. This advanced design results in higher overall performance, improved efficiency, and increased reliability.

Features
  • Output up to 1,950 V or 360 A
  • Multi-range operation, capable of replacing multiple fixed-range power supplies
  • Compact 3U form factor
  • 10 kW and 18 kW models available
  • Fast command response time (3 ms)
  • Adjustable voltage and current slope (rise and fall time)
  • Efficiency up to 95%
  • Remote sense to compensate for voltage drop
  • Overvoltage protection (OVP), overcurrent protection (OCP), overpower protection (OPP), overtemperature protection (OTP), and key-lock function
  • Save/recall up to 16 list mode programs with up to 500 steps each
  • Primary/secondary mode provides up to 1.8 MW with 100 units connected in parallel
  • LabVIEW, IVI-C, and IVI.NET drivers provided
  • Soft panel software is included for remote control, test sequence generation, and data logging
  • Wide-range 200 VAC to 415 VAC input simplifies instrument set up and integration

HMR Series ATE System DC Power Supplies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
1950V/27A/18KW DC POWER SUPPLY
HMR1950271950V/27A/18KW DC POWER SUPPLY1 - Immediate$646,278.64ดูรายละเอียด
ผลิตภัณฑ์ใหม่
650V/46A/10KW DC POWER SUPPLY
HMR65046650V/46A/10KW DC POWER SUPPLY1 - Immediate$451,004.79ดูรายละเอียด
ผลิตภัณฑ์ใหม่
1300V/23A/10KW DC POWER SUPPLY
HMR1300231300V/23A/10KW DC POWER SUPPLY1 - Immediate$463,936.79ดูรายละเอียด
ผลิตภัณฑ์ใหม่
80V/360A/10KW DC POWER SUPPLY
HMR8036080V/360A/10KW DC POWER SUPPLY0 - Immediate$438,072.79ดูรายละเอียด
ผลิตภัณฑ์ใหม่
500V/108A/18KW DC POWER SUPPLY
HMR500108500V/108A/18KW DC POWER SUPPLY1 - Immediate$638,519.44ดูรายละเอียด
Published: 2025-10-30