BOS1901 Piezo Haptic Driver

Boréas Technologies’ driver is suitable for applications where power consumption and heat dissipation must be minimized

Image of Boréas Technologies’ BOS1901 Piezo Haptic DriverBoréas Technologies’ BOS1901 is a single-chip piezo actuator driver with energy recovery that is based on a patent-pending CapDrive™ technology. It can drive actuators with up to 190 Vpk-pk waveforms while operating from a 3 V to 5.5 V supply voltage. The input digital stream is written in the internal FIFO over the digital interface to generate the desired output waveform. Low power and small size make it suitable in a variety of applications where power consumption and heat dissipation must be minimized.

The BOS1901 uses a high-speed SPI in its digital front end. It enables the device to share a common communication bus for multi-actuator systems and the user to query various data such as the actuator voltage for sensing applications.

The differential driver achieves low distortion waveforms and quiet actuator operation. All settings are adjustable through the digital front end to reduce the BOM. Only seven passive discrete components are required. The BOS1901 can be operated with a wide selection of commercial off-the-shelf inductors.

In systems that cannot handle reverse current flow in the power delivery network, the BOS1901 features a unidirectional power input (UPI). When the UPI mode is activated, the driver behaves as a resistive load without reducing power efficiency.

Typical start-up time of less than 300 µs makes the BOS1901 latency insignificant in most systems. Safety systems protect the device from damage in case of a fault.

Features
  • High-voltage, low-power piezo driver
  • Drives 100 nF at 190 Vpk-pk and 300 Hz with only 350 mW
  • Drives capacitive load up to 820 nF
  • Energy recovery
  • Differential output
  • Small solution footprint, QFN 4 mm x 4 mm
  • Low BOM cost
  • Integrated digital front end with SPI
  • 64 samples internal FIFO interface
  • 1.8 V to 5.0 V digital I/O supply
  • Piezo sensing
  • Fast start-up time: <300 µs
  • Unidirectional power input option
  • Wide supply voltage range: 3 V to 5.5 V
Applications
  • Smartphones and tablets
  • Laptop computers
  • Keyboards and mice
  • Electronic gaming
  • Wearables
  • Cooling fans

BOS1901 Piezo Haptic Driver

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PIEZO HAPTIC DRIVER QFNBOS1901CQTPIEZO HAPTIC DRIVER QFN0 - Immediate$109.92ดูรายละเอียด
PIEZO HAPTIC DRIVER WLCSPBOS1901CWRPIEZO HAPTIC DRIVER WLCSP1812 - Immediate$151.95ดูรายละเอียด

Development Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR BOS1901BOS1901-KIT-BEVAL BOARD FOR BOS19010 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2019-08-14