BMI160 Inertial Measurement Units

Bosch Sensortec features their BMI160 16-bit inertial measurement unit designed for use in mobile applications

Image of Bosch Sensortec BMI160 Inertial Measurement Units Bosch Sensortec's BMI160 is a small, low power, low noise 16-bit inertial measurement unit designed for use in mobile applications like augmented reality or indoor navigation which require highly accurate, real-time sensor data. In full operation mode, with the accelerometer and gyroscope enabled, the current consumption is typically 950 μA, enabling always-on applications in battery driven devices. It is available in a compact 14-pin 2.5 x 3.0 x 0.8 mm³ LGA package.

The Bosch Sensortec shuttle board BMI160 is a PCB with an Inertial Measurement Unit (IMU) BMI160 and a geomagnetic sensor BMM150 mounted on it. It allows easy access to the sensor's pins via a simple socket. As all Bosch Sensortec sensor shuttle boards have an identical footprint, they can be plugged into Bosch Sensortec's advanced development tools (for example the development board or application board). The BMI160 shuttle board can also be used for the customer's own implementations.

Flyer - BMI160 Inertial Measurement Units

Features
  • Digital resolution
    • Accelerometer (A): 16-bit
    • Gyroscope (G): 16-bit
  • Calibrated sensitivity
  • Digital I/O
  • 3 µA of current consumption in low power mode
  • 2.5 × 3.0 × 0.8 mm³ LGA package
  • -40°C to +85°C operating temperature
  • Zero-g offset (typ., over life-time)
    • (A): ±40 mg
    • (G): ± 10°/s
  • Programmable bandwidths of 1600 Hz to 25/32 Hz
  • 1.71 VDD to 3.6 VDD supply voltage
  • 1.2 VDD to 3.6 VDD I/O supply voltage
  • Programmable measurement ranges
Applications
  • Augmented reality and immersive gaming
  • Indoor navigation, pedestrian dead-reckoning, step-counting
  • 6- and 9-axis sensor fusion, air mouse applications
  • Optical image stabilization
  • 3D-scanning and indoor mapping

BMI160 Inertial Measurement Unit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IMU ACCEL/GYRO I2C/SPI 14LGABMI160IMU ACCEL/GYRO I2C/SPI 14LGA0 - Immediate$140.96ดูรายละเอียด

BMI160 Shuttle-Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SHUTTLE BOARD BMI160BMI160-SHUTLSHUTTLE BOARD BMI1600 - Immediate$842.91ดูรายละเอียด
Published: 2016-09-15