BTJ Series Thermal Jumper Chips for Thermal Dissipation
Bourns BTJ series surface-mount components provide high thermal conductivity while also possessing insulating properties
The Bourns BTJ thermal jumper chip series for thermal dissipation in a variety of electronic applications is a unique surface-mount component that provides high thermal conductivity while also possessing insulating properties.
This series is suitable for thermal conductivity and dissipation in a variety of mobile devices and electronic equipment. In addition, by taking advantage of its insulating properties, the space between the heating element and the heat detection element can be occupied, enabling highly accurate heat detection. These features also reduce the temperature rise of key components, thereby improving reliability at the system level.
- High thermal conductivity (AIN: 170 W/mK)
- High insulation resistance
- Low capacitance
- Operating temperature: -55°C to +155°C
- RoHS compliant and halogen-free
- Power supplies
- Switching power supplies
- Converters
- Amplifiers/RF, GaN
- Various ECUs
- Pin and laser diodes
- Data servers
BTJ Series Thermal Jumper Chips
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | BTJ060320T100 | SMD, 0603, HIGH THERMAL CONDUCTI | 14330 - Immediate | $43.32 | ดูรายละเอียด |
![]() | ![]() | BTJ060320T1L0 | SMD, 0603, HIGH THERMAL CONDUCTI | 1000 - Immediate | $52.37 | ดูรายละเอียด |
![]() | ![]() | BTJ061225T100 | SMD, 0612, HIGH THERMAL CONDUCTI | 14690 - Immediate | $57.55 | ดูรายละเอียด |
![]() | ![]() | BTJ061225T1L0 | SMD, 0612, HIGH THERMAL CONDUCTI | 1000 - Immediate | $75.33 | ดูรายละเอียด |
![]() | ![]() | BTJ120625T100 | SMD, 1206, HIGH THERMAL CONDUCTI | 14975 - Immediate | $55.61 | ดูรายละเอียด |
![]() | ![]() | BTJ120625T1L0 | SMD, 1206, HIGH THERMAL CONDUCTI | 1000 - Immediate | $64.34 | ดูรายละเอียด |
![]() | ![]() | BTJ122525T2L0 | SMD, 1225, HIGH THERMAL CONDUCTI | 1000 - Immediate | $136.11 | ดูรายละเอียด |
![]() | ![]() | BTJ122525T200 | SMD, 1225, HIGH THERMAL CONDUCTI | 12000 - Immediate | $114.77 | ดูรายละเอียด |
![]() | ![]() | BTJ251225T2L0 | SMD, 2512, HIGH THERMAL CONDUCTI | 1000 - Immediate | $125.44 | ดูรายละเอียด |
![]() | ![]() | BTJ251225T200 | SMD, 2512, HIGH THERMAL CONDUCTI | 12000 - Immediate | $111.54 | ดูรายละเอียด |
![]() | ![]() | BTJ050820T100 | SMD, 0508, HIGH THERMAL CONDUCTI | 0 - Immediate | $13.66 | ดูรายละเอียด |
![]() | ![]() | BTJ050820T1L0 | SMD, 0508, HIGH THERMAL CONDUCTI | 0 - Immediate | $21.09 | ดูรายละเอียด |