CDSOT23-SM712 Series Automotive Voltage Transient and ESD Protection Diode

Bourns SOT-23 TVS diodes are ideal for sensitive component protection

Image of Bourns Inc. CDSOT23-SM712 Series Automotive Voltage Transient and ESD Protection Diode Bourns CDSOT23-SM712-Q surface-mount SOT-23 transient voltage suppressor (TVS) diodes provide AEC-Q101 compliance and automotive-grade reliability as an enhancement to the standard commercial-grade model CDSOT23-SM712. These TVS diodes are well-suited for voltage transient and ESD protection in data lines and DC power supplies, as well as applications that require high reliability such as portable electronics, power supplies, and equipment used in certain harsh environments.

Applications
  • Wireless systems
  • Network protection
  • Portable electronics
  • RS-485 port protection
  • Automotive motor control
Features
  • ESD protection: 30 kV max.
  • Working peak voltage: 7 V or 12 V
  • Bidirectional configuration

CDSOT23-SM712-Q Series Automotive Voltage Transient and ESD Protection Diode

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AUTOMOTIVE QUALIFIED TVS DUAL DICDSOT23-SM712-QAUTOMOTIVE QUALIFIED TVS DUAL DI0 - Immediate$47.85ดูรายละเอียด

CDSOT23-SM712 Series Commercial-Grade Voltage Transient and ESD Protection Diode

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 12VWM 7VWM SOT233CDSOT23-SM712TVS DIODE 12VWM 7VWM SOT233103102 - Immediate$40.74ดูรายละเอียด
Published: 2025-08-21