Model 2003 Series Gas Discharge Tube

Bourns' Model 2003 series light duty surface mount gas discharge tube (GDT)

Image of Bourn's Model 2003 Series Gas Discharge Tube Bourns' Model 2003 series is a 2-electrode GDT designed for use in applications that may be exposed to lightning or other transients. The compact GDT offers a maximum 2 kA, 8/20 μsec peak pulse current rating, fast response times and stable performance over its extended life.

The Model 2003 series has extremely low capacitance, making it an ideal overvoltage protector for high-speed telecom customer premises equipment (CPE) or industrial communications applications.

Features
  • Leadless, surface mount for economical assembly
  • Compact mini-size
  • Low capacitance and insertion loss
  • RoHS compliant
  • UL recognized
Applications
  • Telecom equipment
  • Industrial communications

Model 2003 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
GDT 75V 1KA 2 POLE SURFACE MOUNT2003-07-SM-RPLFGDT 75V 1KA 2 POLE SURFACE MOUNT5429 - Immediate$24.25ดูรายละเอียด
GDT 230V 1KA 2 POLE SMD2003-23-SM-RPLFGDT 230V 1KA 2 POLE SMD1212 - Immediate$24.25ดูรายละเอียด
GDT 350V 1KA 2 POLE SMD2003-35-SM-RPLFGDT 350V 1KA 2 POLE SMD174 - Immediate$24.25ดูรายละเอียด
Published: 2017-12-04