SRP1024HMCT Series Shielded Molded Power Inductor

Bourns hot-press-molded inductors are ideal for datacenter environments

Image of Bourns Inc. SRP1024HMCT Series Shielded Molded Power Inductor Bourns SRP1024HMC shielded power inductors are manufactured using a hot-press molding process with carbonyl powder and offer high heating current, high saturation current, and low magnetic field radiation. This inductor features a low profile of 2.2 mm (minimum) and supports an operating temperature range of -40°C to +125°C, making it ideal for point-of-load (PoL) converters and datacenter environments.

Features
  • Shielded construction; low radiation
  • Low buzz noise
  • Hot-press molding process
  • Low profile 2.4 mm (maximum)
  • High current
  • Low DCR
Applications
  • PoL converters
  • Datacenters

SRP1024HMCT Series Shielded Molded Power Inductor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 75NH 50A 0.4 MOHM SMDSRP1024HMCT-75NMFIXED IND 75NH 50A 0.4 MOHM SMD2260 - Immediate$46.23ดูรายละเอียด
Published: 2025-12-10