TBU-DF Series Dual-Channel TBU® High-Speed Protectors (HSPs)

Bourns' bidirectional, dual-channel TBU-DF series TBU HSPs are used in data line protection applications

Image of Bourns' TBU-DF Series Dual Channel TBU® High-Speed Protectors Bourns® TBU-DF models are precise and fast switching TBU protectors constructed using MOSFET semiconductor technology. These TBU HSPs are designed to protect against faults caused by short circuits, overvoltage transients, and faults in battery cells up to rated limits.

The TBU HSP, placed in the system circuit, will monitor the current with the MOSFET detection circuit, triggering precisely and quickly within 1 μs as specified to provide an effective barrier behind which sensitive electronics will not be exposed to large currents during transient events.

Features
  • Superior circuit protection
  • Overcurrent protection
  • Blocks surges up to rated voltage limit
  • High-speed performance
  • Small SMT package
  • RoHS compliant
Applications
  • RS-485 interfaces
  • Exposed sense and data lines
  • Factory automation
  • Protection modules and dongles
  • Process control equipment
  • Test and measurement equipment
  • General electronics

TBU DF Series Dual-Channel TBU High Speed Protectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DUAL BI-DIR TBU 850V 300MATBU-DF085-300-WHDUAL BI-DIR TBU 850V 300MA2819 - Immediate$136.43ดูรายละเอียด
DUAL BI-DIR TBU 550V 300MATBU-DF055-300-WHDUAL BI-DIR TBU 550V 300MA9415 - Immediate$136.43ดูรายละเอียด
Published: 2019-04-16