PALLAS-A Fully Programmable LED Driver

Bridgelux’s programmable LED drivers are available in a variety of options, enabling ‎interoperability with white arrays and linear modules

Image of Bridgelux’s PALLAS-A Fully Programmable LED DriverBridgelux's PALLAS-A LED driver’s high-resolution dimming provides smooth, flicker-free dimming to 1% and dim-to-off. These specification-‎grade drivers’ output currents are fully programmable to a 1 mA step to provide maximum flexibility on various lighting applications.

The programmable software provides maximized controls, including output current, minimum dimming level, and dim-to-off or not. It ‎even allows users to preset the minimum and maximum dimming control voltage, ensuring the best fit for the users’ control devices.

Features
  • 23 W, 40 W, 46 W, 60 W, 80 W, and 96 W specification-grade LED driver
  • Industry-standard linear form factors
  • Flicker-free dimming to 1%, dim-to-off
  • Wired programming interface
  • Fully programmable features
Applications
  • Linear luminaires
  • Troffers
  • Flat panel fixtures
  • Cove lighting

PALLAS-A Fully Programmable LED Driver

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
46W SINGLE CHANNEL DRIVER, 0-10VBXDR-MP-46LT-U114A-01-A-1246W SINGLE CHANNEL DRIVER, 0-10V466 - Immediate$655.98ดูรายละเอียด
80W SINGLE CHANNEL DRIVER, 0-10VBXDR-MP-80LW-U121A-01-A-1280W SINGLE CHANNEL DRIVER, 0-10V326 - Immediate$755.55ดูรายละเอียด
96W SINGLE CHANNEL DRIVER, 0-10VBXDR-MP-96LW-U125A-01-A-1296W SINGLE CHANNEL DRIVER, 0-10V395 - Immediate$770.42ดูรายละเอียด
40W SINGLE CHANNEL DRIVER, 0-10VBXDR-MP-40LW-U110A-01-A-1240W SINGLE CHANNEL DRIVER, 0-10V39 - Immediate$752.64ดูรายละเอียด
60W SINGLE CHANNEL DRIVER, 0-10VBXDR-MP-60LW-U114A-01-A-1260W SINGLE CHANNEL DRIVER, 0-10V443 - Immediate$671.17ดูรายละเอียด
Published: 2023-01-10