ACPL-M61M Digital Optocoupler

Broadcom's 2.5 V low-power 10 MBd digital optocoupler is designed for harsh industrial conditions

Image of Broadcom's ACPL-M61M Digital OptocouplerBroadcom's ACPL-M61M optocoupler combines an LED and an integrated high gain photo-detector to address low power consumption and high operating temperature needs. It supports 2.5 V / 3.3 V supply voltage with guaranteed AC and DC operational parameters at the full industrial temperature range of -40°C to 125°C. The higher operating temperature helps minimize thermal runway and reduce temperature-related design margins. The optocoupler consumes low-power LED driving current from 1.6 mA and can reduce external driving buffer. These address market trends of energy efficiency and can withstand harsh industrial operating conditions.

Features
  • Common mode rejection (CMR): 20 kV/µs min at VCM = 1000 V
  • Guaranteed AC and DC performance over wide industrial temperature range: -40°C to +125°C
  • Supply voltage: 2.5 V / 3.3 V
  • Low supply current IDD: 1.5 mA max
  • Low LED input driving current IF: 1.6 mA min
  • High data rate: 10 MBd min
  • Package: SO-5
  • Safety approvals:
    • UL 1577 - 3750 VRMS for 1 minute
    • CSA
    • IEC/EN/DIN EN 60747-5-5 for reinforced insulation
Applications
  • Communication interface: RS485, CAN bus
  • ASIC system interface
  • Digital isolation for A/D, D/A conversion 

ACPL-M61M Digital Optocoupler

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OPTOISOLTR 3.75KV PUSH PULL 5-SOACPL-M61M-500EOPTOISOLTR 3.75KV PUSH PULL 5-SO254 - Immediate$114.77ดูรายละเอียด
OPTOISOLTR 3.75KV PUSH PULL 5-SOACPL-M61M-560EOPTOISOLTR 3.75KV PUSH PULL 5-SO3931 - Immediate$116.71ดูรายละเอียด
Published: 2019-04-08