EXN Series PCB Enclosures

Bud Industries offers their extruded aluminum IP66 PCB enclosures

Image of Bud Industries EXN Series EnclosuresBud Industries' high quality extrusions offer a great combination of beauty and functionality, IP66 rating, and a wide selection of sizes and colors. The enclosure will accommodate a fitted PCB and external mounting brackets, as well as the ability to be used as a freestanding unit. With a choice of polycarbonate or aluminum die cast covers, these enclosures are suitable for a wide range of applications that may require an opaque cover, clear cover, IR cover, or a very durable metallic cover.

Features and Benefits

  • Seventeen sizes available
  • Designed to allow a PCB to slide in
  • Grooved exterior for faster heat removal
  • Easily modified covers and body
  • Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
  • Anodized enclosures come in a choice of five standard colors: gold, silver, red, blue, and black
  • Covers are available in either colored polycarbonate plastic (UL94-V0) or black powder coat die-cast aluminum (ADC-12) in colors designed to match the base
  • The exterior design of the enclosures includes a built-in 0.5 mm recessed area on which a product label can be affixed and/or  printed on directly

Applications

  • Instrument cases
  • Electronic power supply
  • Stomp boxes
  • Remote controlled applications
  • Wash-down environments

EXN Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BREADBOARD GENERAL PURPOSE PTHEXN-23400-PCBBREADBOARD GENERAL PURPOSE PTH632 - Immediate$74.36ดูรายละเอียด
BREADBOARD GENERAL PURPOSE PTHEXN-23401-PCBBREADBOARD GENERAL PURPOSE PTH654 - Immediate
816 - Factory Stock
$142.25ดูรายละเอียด
BREADBOARD GENERAL PURPOSE PTHEXN-23403-PCBBREADBOARD GENERAL PURPOSE PTH552 - Immediate
435 - Factory Stock
$185.90ดูรายละเอียด
BREADBOARD GENERAL PURPOSE PTHEXN-23402-PCBBREADBOARD GENERAL PURPOSE PTH106 - Immediate$203.68ดูรายละเอียด
BREADBOARD GENERAL PURPOSE PTHEXN-23406-PCBBREADBOARD GENERAL PURPOSE PTH265 - Immediate
76 - Factory Stock
$300.67ดูรายละเอียด
BREADBOARD GENERAL PURPOSE PTHEXN-23405-PCBBREADBOARD GENERAL PURPOSE PTH133 - Immediate
533 - Factory Stock
$452.62ดูรายละเอียด
BOX ALUM BLACK 2.71"L X 1.93"WEXN-23350-BKPBOX ALUM BLACK 2.71"L X 1.93"W162 - Immediate
279 - Factory Stock
$394.43ดูรายละเอียด
BREADBOARD GENERAL PURPOSE PTHEXN-23404-PCBBREADBOARD GENERAL PURPOSE PTH75 - Immediate
78 - Factory Stock
$318.45ดูรายละเอียด
BREADBOARD GENERAL PURPOSE PTHEXN-23410-PCBBREADBOARD GENERAL PURPOSE PTH93 - Immediate
78 - Factory Stock
$352.40ดูรายละเอียด
BREADBOARD GENERAL PURPOSE PTHEXN-23407-PCBBREADBOARD GENERAL PURPOSE PTH77 - Immediate
188 - Factory Stock
$452.62ดูรายละเอียด
BOX ALUM BLACK 3.50"L X 2.71"WEXN-23351-BKPBOX ALUM BLACK 3.50"L X 2.71"W21 - Immediate$468.79ดูรายละเอียด
BREADBOARD GENERAL PURPOSE PTHEXN-23408-PCBBREADBOARD GENERAL PURPOSE PTH30 - Immediate
118 - Factory Stock
$630.44ดูรายละเอียด
BREADBOARD GENERAL PURPOSE PTHEXN-23409-PCBBREADBOARD GENERAL PURPOSE PTH58 - Immediate
9 - Factory Stock
$798.55ดูรายละเอียด
BREADBOARD GENERAL PURPOSE PTHEXN-23412-PCBBREADBOARD GENERAL PURPOSE PTH30 - Immediate
7 - Factory Stock
$811.48ดูรายละเอียด
BREADBOARD GENERAL PURPOSE PTHEXN-23413-PCBBREADBOARD GENERAL PURPOSE PTH52 - Immediate
49 - Factory Stock
$963.43ดูรายละเอียด
FEET/LEVELING EXN SERIESEXN-23371-FETFEET/LEVELING EXN SERIES386 - Immediate
560 - Factory Stock
$19.40ดูรายละเอียด
1 BAG OF 20 PCB STOPEXN-23420-PBS1 BAG OF 20 PCB STOP46 - Immediate
920 - Factory Stock
$54.96ดูรายละเอียด
BOX ALUM BLACK 2.71"L X 1.93"WEXN-23350-BKBOX ALUM BLACK 2.71"L X 1.93"W9 - Immediate
23 - Factory Stock
$465.55ดูรายละเอียด
BOX ALUM BLACK 4.476"L X 2.72"WEXN-23353-BKPBOX ALUM BLACK 4.476"L X 2.72"W9 - Immediate$588.41ดูรายละเอียด
BOX ALUM BLACK 5.08"L X 2.71"WEXN-23352-BKBOX ALUM BLACK 5.08"L X 2.71"W25 - Immediate
449 - Factory Stock
$611.04ดูรายละเอียด
Published: 2016-04-20