400 Series Power Connectors

Bulgin's 400 Series power connectors are the smallest in the Buccaneer family

Image of Bulgin's 400 Series Power ConnectorsBulgin's 400 Series power connectors provide IP68 rated protection against harsh environments. It is the smallest connector in the Buccaneer family with cable ranges from 3 to 7 mm. The 400 Series offers 2-12 pole options with a max rating of 8 A, 250 V. Mounting styles include front and rear paneling, flex, flex in-line and PCB. Its secure sealing system is ideal for submersion in water or protection against dust.

Features
  • Sealed to IP68 when mated
  • IP68 rating tested at 1.054 kg/sq cm (15lb/sq in) 10 m depth for 2 weeks
  • 2 and 3 pole - 8 A, 250 V rating
  • 4, 6 and 8 pole - 5 A, 125 V rating
  • 10 and 12 pole - 1 A, 50 V rating
  • 2.5 mm contact engagement for electrical integrity
  • 'Scoop proof' contacts
  • Contact inserts are part of body molding
  • Cable range from 3 to 7 mm
  • Overall length (flex + flex in-line) 80 mm
  • Gold plated contacts
  • Diameter over coupling ring 19.1 mm
  • Front and rear panel mounting panel connectors
  • Pre-wired, overmolded cable assemblies
  • Flex, flex in-line, front panel, rear panel and PCB mounting body styles
  • Plug and socket versions in all body styles
  • Flame retardant molding material - Polyamide UL94-V0
  • Contacts supplied separately (except PCB versions)
  • Sealing caps available to maintain IP68 rating
  • Secure sealing system
  • Crimp and solder contacts
  • PCB mounting connector supplied with contacts pre-loaded
  • UL, CSA and VDE approvals
  • IP69K rated, tested in accordance with DIN 40050/Part 9 IP6K9K

Inline Plugs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN PLUG HSG MALE 3POS INLINEPX0410/03P/5560CONN PLUG HSG MALE 3POS INLINE448 - Immediate$489.80ดูรายละเอียด
CONN PLUG HSG MALE 2POS INLINEPX0410/02P/3035CONN PLUG HSG MALE 2POS INLINE94 - Immediate$490.77ดูรายละเอียด
CONN PLUG HSG MALE 2POS INLINEPX0410/02P/5560CONN PLUG HSG MALE 2POS INLINE807 - Immediate$489.80ดูรายละเอียด
CONN PLUG HSG MALE 2POS INLINEPX0410/02P/6570CONN PLUG HSG MALE 2POS INLINE140 - Immediate$490.77ดูรายละเอียด

Inline Receptacles

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT HSG MALE 4POS INLINEPX0411/04P/4550CONN RCPT HSG MALE 4POS INLINE0 - Immediate$490.77ดูรายละเอียด
CONN RCPT HSG FMALE 3POS INLINEPX0411/03S/5560CONN RCPT HSG FMALE 3POS INLINE40 - Immediate$489.80ดูรายละเอียด
CONN RCPT HSG FMALE 2POS INLINEPX0411/02S/5560CONN RCPT HSG FMALE 2POS INLINE105 - Immediate$489.80ดูรายละเอียด
CONN RCPT HSG MALE 3POS INLINEPX0411/03P/5560CONN RCPT HSG MALE 3POS INLINE91 - Immediate$489.80ดูรายละเอียด

Front Panel Mount Receptacles

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT HSNG MALE 2POS PNL MTPX0412/02PCONN RCPT HSNG MALE 2POS PNL MT229 - Immediate$424.17ดูรายละเอียด
CONN RCPT HSG FMALE 2POS PNL MTPX0412/02SCONN RCPT HSG FMALE 2POS PNL MT0 - Immediate$424.17ดูรายละเอียด
CONN RCPT HSNG MALE 3POS PNL MTPX0412/03PCONN RCPT HSNG MALE 3POS PNL MT265 - Immediate$425.46ดูรายละเอียด
CONN RCPT HSG FMALE 3POS PNL MTPX0412/03SCONN RCPT HSG FMALE 3POS PNL MT139 - Immediate$424.17ดูรายละเอียด

Rear Panel Mount Receptacles

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT MALE 2POS GOLD SOLDERPX0413/02P/PCCONN RCPT MALE 2POS GOLD SOLDER342 - Immediate$510.81ดูรายละเอียด
CONN RCPT HSG FMALE 2POS PNL MTPX0413/02SCONN RCPT HSG FMALE 2POS PNL MT50 - Immediate$480.42ดูรายละเอียด
CONN RCPT FMALE 2POS GOLD SOLDERPX0413/02S/PCCONN RCPT FMALE 2POS GOLD SOLDER187 - Immediate$574.50ดูรายละเอียด
CONN RCPT HSNG MALE 3POS PNL MTPX0413/03PCONN RCPT HSNG MALE 3POS PNL MT47 - Immediate$485.27ดูรายละเอียด

Contacts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONTACT SOCKET 24-28AWG 1=10PCSA3179CONTACT SOCKET 24-28AWG 1=10PC0 - Immediate$584.20ดูรายละเอียด
CONTACT SOCKET 24-28AWG 1=10PCSA3179/1CONTACT SOCKET 24-28AWG 1=10PC481 - Immediate$582.26ดูรายละเอียด
CONTACT PIN 24-28AWG 1=10PCSA3180CONTACT PIN 24-28AWG 1=10PC590 - Immediate$406.06ดูรายละเอียด
CONTACT PIN 24-28AWG 1=10PCSA3180/1CONTACT PIN 24-28AWG 1=10PC805 - Immediate$406.06ดูรายละเอียด
CONTACT SOCKET 22-26AWG 1=10PCSA3347CONTACT SOCKET 22-26AWG 1=10PC1093 - Immediate$785.94ดูรายละเอียด
CONTACT SOCKET 22-26AWG 1=10PCSA3347/1CONTACT SOCKET 22-26AWG 1=10PC1078 - Immediate$785.94ดูรายละเอียด
CONTACT PIN 22-26AWG 1=10PCSA3348CONTACT PIN 22-26AWG 1=10PC302 - Immediate$515.02ดูรายละเอียด
CONTACT PIN 22-26AWG 1=10PCSA3348/1CONTACT PIN 22-26AWG 1=10PC1032 - Immediate$515.02ดูรายละเอียด
CONTACT SOCKET 20-24AWG 1=10PCSA3349CONTACT SOCKET 20-24AWG 1=10PC0 - Immediate$847.69ดูรายละเอียด
CONTACT SOCKET 20-24AWG 1=10PCSA3349/1CONTACT SOCKET 20-24AWG 1=10PC158 - Immediate
50 - Factory Stock
$847.69ดูรายละเอียด
CONTACT PIN 20-24AWG 1=10PCSA3350CONTACT PIN 20-24AWG 1=10PC303 - Immediate$636.25ดูรายละเอียด
CONTACT PIN 20-24AWG 1=10PCSA3350/1CONTACT PIN 20-24AWG 1=10PC1262 - Immediate
50 - Factory Stock
$636.25ดูรายละเอียด

Tools

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TOOL INSERT/EXTRACT13027TOOL INSERT/EXTRACT45 - Immediate$540.56ดูรายละเอียด
TOOL HAND CRIMPER 20-28AWG SIDE14025TOOL HAND CRIMPER 20-28AWG SIDE4 - Immediate$41,661.73ดูรายละเอียด
TOOL INSERTION FOR 5A CONT RED13027/1TOOL INSERTION FOR 5A CONT RED91 - Immediate$595.20ดูรายละเอียด
TOOL INSERTION FOR 8A CONT BLUE13027/2TOOL INSERTION FOR 8A CONT BLUE139 - Immediate$595.20ดูรายละเอียด
TOOL CRIMP POSITIONER FOR 1A14025/1AMPTOOL CRIMP POSITIONER FOR 1A7 - Immediate$7,646.05ดูรายละเอียด
TOOL CRIMP POSITIONER FOR 5A14025/5AMPTOOL CRIMP POSITIONER FOR 5A9 - Immediate$7,646.05ดูรายละเอียด
TOOL CRIMP POSITIONER FOR 8A14025/8AMPTOOL CRIMP POSITIONER FOR 8A3 - Immediate$7,646.05ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN SEALING COVER BLUEPX0480CONN SEALING COVER BLUE2311 - Immediate$145.16ดูรายละเอียด
CONN SEALING COVER BLUEPX0480/1CONN SEALING COVER BLUE129 - Immediate$145.16ดูรายละเอียด
CONN SEALING COVER BLUEPX0481CONN SEALING COVER BLUE0 - Immediate$145.16ดูรายละเอียด
CONN CABLE GLAND COLLETPX0482CONN CABLE GLAND COLLET167 - Immediate$109.92ดูรายละเอียด
CONN CABLE GLAND COLLETPX0483CONN CABLE GLAND COLLET1280 - Immediate
100 - Factory Stock
$107.66ดูรายละเอียด
CONN SEALING COVER BLUEPX0484CONN SEALING COVER BLUE4775 - Immediate$171.03ดูรายละเอียด

Smart Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CIRC CBL 4POS RCPT TO WIRE 6.56'PXS410/02/04PCIRC CBL 4POS RCPT TO WIRE 6.56'0 - Immediate$2,164.09ดูรายละเอียด
CIRC CBL 4POS PLUG TO WIRE 6.56'PXS410/02/04SCIRC CBL 4POS PLUG TO WIRE 6.56'0 - Immediate$2,164.09ดูรายละเอียด
CIRC CBL 6POS RCPT TO WIRE 6.56'PXS410/02/06PCIRC CBL 6POS RCPT TO WIRE 6.56'0 - Immediate
10 - Marketplace
$4,105.59ดูรายละเอียด
CIRC CBL 6POS PLUG TO WIRE 6.56'PXS410/02/06SCIRC CBL 6POS PLUG TO WIRE 6.56'0 - Immediate$2,294.62ดูรายละเอียด
Updated: 2026-02-09
Published: 2012-06-29