BIM2000 Series Multipurpose ABS Enclosures

CamdenBoss' BIM2000 series protect against dust and water ingress, ensuring reliable performance in various conditions

Image of CamdenBoss's BIM2000 Series Multipurpose ABS EnclosureCamdenBoss' BIM2000 series offers versatile ABS enclosures that are both affordable and available in various sizes, colors, and styles. Manufactured in the United Kingdom, these enclosures are made from durable ABS UL94-HB and feature four brass inserts in the base for easy and repeated lid removal. Designed to meet the requirements of IP54, these enclosures provide protection against dust and water ingress, ensuring reliable performance in various conditions. The flanged design allows for effortless wall mounting, while the integral mounting guides inside the base facilitate the installation of 1.6 mm PCBs.

These enclosures are ideal for a wide range of applications, including electronics, telecommunications, and industrial control systems. Their robust construction ensures long-lasting performance, even in demanding environments. Additionally, the variety of available sizes and styles makes it easy to find the perfect enclosure for any project. At the same time, the multiple color options enable aesthetic customization to suit specific branding or design requirements. Whether for professional or DIY use, the CamdenBoss BIM2000 series provides a reliable and flexible solution for securely housing electronic components.

Features
  • Molded from high-impact ABS UL94-HB
  • Flanged option for easy wall mounting
  • Internal mounting guides that accept 1.6 mm PCBs
  • Secure brass inserts for repetitive removal of lid
  • Wide range of sizes and colors
Applications
  • Desktop instruments
  • Smart home/office
  • Environmental sensor
  • Meeting room device
  • Development board electronics

BIM2000 Series Multipurpose ABS Enclosures

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2000/10-GY/GYMULTIPURPOSE ABS ENCLOSURE37 - Immediate$111.86ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2008/18-BLK/BLKMULTIPURPOSE ABS ENCLOSURE53 - Immediate$134.49ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2008/18-GY/GYMULTIPURPOSE ABS ENCLOSURE0$136.76ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2002/12-BLK/BLKMULTIPURPOSE ABS ENCLOSURE0$140.64ดูรายละเอียด
MULTIPURPOSE FLANGED IP65 ENCLOSBIM2000/IP-BLKMULTIPURPOSE FLANGED IP65 ENCLOS10 - Immediate$140.64ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2002/12-GY/GYMULTIPURPOSE ABS ENCLOSURE37 - Immediate$142.58ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2003/13-BLK/BLKMULTIPURPOSE ABS ENCLOSURE21 - Immediate$168.76ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2003/13-GY/GYMULTIPURPOSE ABS ENCLOSURE52 - Immediate$172.00ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2001/11-BLK/BLKMULTIPURPOSE ABS ENCLOSURE111 - Immediate$182.34ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2001/11-GY/GYMULTIPURPOSE ABS ENCLOSURE33 - Immediate$184.93ดูรายละเอียด
MULTIPURPOSE FLANGED IP65 ENCLOSBIM2003/IP-BLKMULTIPURPOSE FLANGED IP65 ENCLOS107 - Immediate$199.80ดูรายละเอียด
MULTIPURPOSE FLANGED IP65 ENCLOSBIM2001/IP-BLKMULTIPURPOSE FLANGED IP65 ENCLOS40 - Immediate$204.97ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2004/14-BLK/BLKMULTIPURPOSE ABS ENCLOSURE0$212.41ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2004/14-GY/GYMULTIPURPOSE ABS ENCLOSURE67 - Immediate$216.29ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2005/15-BLK/BLKMULTIPURPOSE ABS ENCLOSURE32 - Immediate$254.44ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2005/15-GY/GYMULTIPURPOSE ABS ENCLOSURE0$260.26ดูรายละเอียด
MULTIPURPOSE FLANGED IP65 ENCLOSBIM2004/IP-BLKMULTIPURPOSE FLANGED IP65 ENCLOS21 - Immediate$266.40ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSURERTM2030/30-GYMULTIPURPOSE ABS ENCLOSURE38 - Immediate$277.07ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2006/16-BLK/BLKMULTIPURPOSE ABS ENCLOSURE86 - Immediate$372.44ดูรายละเอียด
MULTIPURPOSE ABS ENCLOSUREBIM2006/16-GY/GYMULTIPURPOSE ABS ENCLOSURE49 - Immediate$381.17ดูรายละเอียด
Published: 2024-06-19