HyperFast Rectifiers

HyperFast rectifiers from Central Semiconductor are ideal for power factor correction (PFC)

Image of Central Semiconductor's HyperFast Rectifiers Central Semiconductor's CMR5H-06 (5 A), CHD8-06 (8 A) and CTLHR10-06 (10 A) are 600 V rectifiers designed specifically for extremely fast switching applications, such as PFC, where total conduction losses must be minimized and at the same time, power density must be maximized. All three devices offer industry-leading switching performance and make use of industry standard packages and mounting pad layouts for ease of manufacturing and adaptability to existing designs.

Features
  • High current capability
  • High surge capacity
  • HyperFast recovery time (< 25 ns)
  • High reverse voltage capability
  • High power density
Applications
  • Power factor correction (PFC)
  • Motor control
  • DC-DC output rectification
  • Alternative energy inverters

HyperFast Rectifiers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
DIODE STANDARD 600V 5A SMCCMR5H-06 TR13 PBFREEDIODE STANDARD 600V 5A SMC11658 - Immediate$47.20ดูรายละเอียด
DIODE STANDARD 600V 8A DPAKCHD8-06 TR13 PBFREEDIODE STANDARD 600V 8A DPAK475 - Immediate$56.58ดูรายละเอียด
DIODE STANDARD 600V 10A TLM364CTLHR10-06 TR13 PBFREEDIODE STANDARD 600V 10A TLM36416995 - Immediate$90.85ดูรายละเอียด
Published: 2015-01-12